Encitech Connectors 6260 Series Plastic Straight D-Sub Backshell, 50 Way
- RS Stock No.:
- 340-048
- Distrelec Article No.:
- 144-09-397
- Mfr. Part No.:
- 6260-0101-05
- Manufacturer:
- Encitech Connectors
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
€3.10
(exc. VAT)
€3.81
(inc. VAT)
In Stock
- 156 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €3.10 | - |
| 10 - 24 | €2.84 | 8% |
| 25 + | €2.52 | 18% |
*price indicative
- RS Stock No.:
- 340-048
- Distrelec Article No.:
- 144-09-397
- Mfr. Part No.:
- 6260-0101-05
- Manufacturer:
- Encitech Connectors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Encitech Connectors | |
| Number of Contacts | 50 | |
| Product Type | D-Sub Backshell | |
| Housing Material | Plastic | |
| D-Sub Shell Size | DD | |
| Orientation | Straight | |
| Colour | Black | |
| Series | 6260 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Encitech Connectors | ||
Number of Contacts 50 | ||
Product Type D-Sub Backshell | ||
Housing Material Plastic | ||
D-Sub Shell Size DD | ||
Orientation Straight | ||
Colour Black | ||
Series 6260 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- SE
The Encitech Connectors D-Sub plastic hood features a black polyamide cover with straight cable entry, offering excellent protection. It is made from UL-recognized material, ensuring safety and reliability. With an operating temperature range of -55°C to +110°C, it is suited for demanding environments. The hood includes standard UNC 4-40 thumbscrews, with M2.5 or M3 available on request.
Quick snap locking system
Company logo can be moulded on request
Related links
- Encitech Connectors 6260 Series Plastic Straight D-Sub Backshell, 15 Way
- Encitech Connectors 6260 Series Plastic Straight D-Sub Backshell, 37 Way
- Encitech Connectors 6260 Series Plastic Straight D-Sub Backshell, 25 Way
- Encitech Connectors 6260 Series Plastic Straight D-Sub Backshell, 9 Way
- Encitech Connectors 6260 Series Plastic Side Entry D-Sub Backshell, 15 Way
- Encitech Connectors 6260 Series Plastic Side Entry D-Sub Backshell, 9 Way
- Encitech Connectors 6260 Series Polyamide Straight D-Sub Backshell
- Encitech Connectors 6260 Series Plastic Straight D-Sub Backshell
