Cinch Right Angle D Sub Backshell, 37 Way, Strain Relief
- RS Stock No.:
- 467-087
- Mfr. Part No.:
- RK000280000EL00
- Manufacturer:
- Cinch
Image representative of range
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 5)
€13.204
(exc. VAT)
€16.241
(inc. VAT)
- RS Stock No.:
- 467-087
- Mfr. Part No.:
- RK000280000EL00
- Manufacturer:
- Cinch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cinch | |
| Number of Contacts | 37 | |
| D-Sub Shell Size | C | |
| Body Orientation | Right Angle | |
| Strain Relief | Yes | |
| Select all | ||
|---|---|---|
Brand Cinch | ||
Number of Contacts 37 | ||
D-Sub Shell Size C | ||
Body Orientation Right Angle | ||
Strain Relief Yes | ||
- COO (Country of Origin):
- GB
45° Entry Cover with Retainer
Supplied complete with fixing screws, cable clamp, retainer and retaining spring
Standards
BT 217
Related links
- HARTING D-Sub Series Thermoplastic Right Angle D-Sub Backshell, 37 Way Strain Relief
- MH Connectors MHDCMR Series Zinc Right Angle D-Sub Backshell, 37 Way Strain Relief
- TE Connectivity ADK Series ABS Right Angle D-Sub Backshell, 37 Way Strain Relief
- Cinch Solid Die Cast Right Angle D-Sub Backshell, 50 Way Strain Relief
- Cinch Solid Die Cast Right Angle D-Sub Backshell, 9 Way Strain Relief
- Cinch Solid Die Cast Right Angle D-Sub Backshell, 15 Way Strain Relief
- HARTING D-Sub Series Metal Straight D-Sub Backshell, 37 Way Strain Relief
- HARTING D-Sub Series Plastic Straight D-Sub Backshell, 37 Way Strain Relief

