HARTING D-Sub Series Metal Straight D-Sub Backshell, 37 Way Strain Relief

Get a bulk buy discount

Add 10 more to save 23%

View bulk pricing options

Subtotal (1 unit)*

€13.44

(exc. VAT)

€16.53

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€13.44-
10 - 49€10.2723%
50 - 99€9.8626%
100 +€8.6036%

*price indicative

RS Stock No.:
548-9975
Mfr. Part No.:
09670370348
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

D-Sub Backshell

Number of Contacts

37

D-Sub Shell Size

C

Housing Material

Metal

Orientation

Straight

Connector Type D

D-Sub Backshell

Colour

Silver

Strain Relief

Yes

IP Rating

IP67

Series

D-Sub

Housing Plating

Metallised

Standards/Approvals

No

COO (Country of Origin):
SE

Harting Full Metal Top and Side Entry D-Sub Connector Hoods with Knurled Screws


A range of top and side entry d-sub connector hoods or backshells made from metal with knurled screw fastenings. these d-sub connector backshells are supplied with grommet set halves.

Part numbers 0967xxx0343 are backshells with a top cable entry and 4-40 UNC knurled screws

Part numbers 0967xxx0348 are backshells with a top cable entry and M3 knurled screws

Part numbers 0967xxx0333 are backshells with a side cable entry and 4-40 UNC knurled screws

Part numbers 0967xxx0336 are backshells with a side cable entry and M3 knurled screws

Stock number 873-9857 is a spare M3 knurled screw

With short screws 4-40 UNC

With metal cable clamp, screws and rubber bushing

Standards

IEC 60 807

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy