TE Connectivity 57458 Series Thermoplastic Straight D-Sub Backshell, 9 Way Strain Relief

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
467-328
Distrelec Article No.:
304-48-978
Mfr. Part No.:
5745854-1
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

9

Product Type

D-Sub Backshell

D-Sub Shell Size

1

Housing Material

Thermoplastic

Connector Type D

Standard

Orientation

Straight

Colour

White

Strain Relief

Yes

Series

57458

Housing Plating

Nickel over Copper

Standards/Approvals

EU ELV Directive 2000/53/EC Compliant, EU REACH Regulation (EC) No. 1907/2006, China RoHS 2 Directive MIIT Order No 32, EU RoHS Directive 2011/65/EU Compliant, 2016

COO (Country of Origin):
MX
The TE Connectivity AMPLIMITE Kit is designed for precision in the realm of cable management, offering comprehensive solutions for D-Sub backshells and clamps. Engineered to meet the demanding needs of modern connectivity, it features a sophisticated two-piece RFI/EMI shield that ensures minimal interference while maintaining high performance. This versatile kit accommodates a range of applications, making it suitable for various industries, from telecommunications to aerospace. With attention to detail and robust materials, the kit's superior design guarantees durability, with shielded options facilitating seamless integration. Enhance your setup with this reliable accessory, engineered not just for functionality but also for enhancing the overall efficiency of your connections. The AMPLIMITE Kit stands as the ideal choice for engineers seeking dependability without compromise.

Offers a two-piece design for enhanced shielding against interference

Constructed with high-quality materials for extended durability

Facilitates easy installation with its thoughtfully engineered components

Provides shielding effectiveness that meets industry standards

Compatible with a variety of connector shell sizes for versatile applications

Lightweight design allows for minimal impact on overall assembly weight

Ensures a secure attachment through its robust mechanical features

Suits a wide range of operation and environmental conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy