HARTING D-Sub Series Thermoplastic Straight D-Sub Backshell, 15 Way Strain Relief

Subtotal (1 unit)*

€11.50

(exc. VAT)

€14.14

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 120 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€11.50

*price indicative

RS Stock No.:
843-6191
Mfr. Part No.:
09670150425
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

D-Sub Backshell

Number of Contacts

15

Housing Material

Thermoplastic

D-Sub Shell Size

A

Orientation

Straight

Connector Type D

D-Sub Backshell

Colour

Silver

Strain Relief

Yes

Series

D-Sub

IP Rating

IP67

Housing Plating

Metallised

Standards/Approvals

No

COO (Country of Origin):
CN

Top and side entry hood


With one long knurled screw 4-40 UNC

Metal cable clamp

Screws and staggered grommet

Metallized thermoplastic or thermoplastic available

Standards

IEC 60 807

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy