TE Connectivity 2-552 Series Horizontal D-Sub Backshell, 50 Way Strain Relief
- RS Stock No.:
- 476-819
- Distrelec Article No.:
- 304-48-743
- Mfr. Part No.:
- 2-552008-1
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 70 units)*
€176.90
(exc. VAT)
€217.59
(inc. VAT)
Temporarily out of stock
- Shipping from 06 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €176.90 | €2.527 |
*price indicative
- RS Stock No.:
- 476-819
- Distrelec Article No.:
- 304-48-743
- Mfr. Part No.:
- 2-552008-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | D-Sub Backshell | |
| Number of Contacts | 50 | |
| Orientation | Horizontal | |
| Strain Relief | Yes | |
| Series | 2-552 | |
| Standards/Approvals | China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, 2016, EU RoHS 2011/65/EU | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type D-Sub Backshell | ||
Number of Contacts 50 | ||
Orientation Horizontal | ||
Strain Relief Yes | ||
Series 2-552 | ||
Standards/Approvals China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, 2016, EU RoHS 2011/65/EU | ||
- COO (Country of Origin):
- CN
The TE Connectivity Strain relief cover is expertly designed for use with 50-position CHAMP docking connectors, offering enhanced protection against mechanical stress and environmental factors. This innovative solution not only secures the connections within the housing but also ensures optimal performance across a variety of applications. Featuring a d-shaped compatibility, it is ideal for a range of connectors, promising reliability and durability in demanding situations. With a robust build that withstands extreme temperatures, this cover is tailor-made to suit both industrial and commercial needs, effectively extending the longevity of your connections. Designed for easy application, the product comes in convenient packaging, making it accessible for large-scale projects while maintaining high-quality standards throughout.
Designed specifically for CHAMP docking connectors
Low bromine and chlorine content enhances environmental safety
Ensures secure mechanical attachment for reliable connections
Facilitates optimal performance under diverse operating conditions
Compliant with multiple international regulations for peace of mind
Available in kit form for efficient purchasing in bulk
Contributes to the long term durability of connector assemblies
Related links
- TE Connectivity CHAMP System 5 Series D Sub Backshell Strain Relief
- TE Connectivity ADK Series ABS D Sub Backshell Strain Relief
- Amphenol India M85049 Series Steel D Sub Backshell Strain Relief
- TE Connectivity Strain Relief Bracket
- FCI Thermoplastic D Sub Backshell Strain Relief
- CONEC 16 Series ABS D Sub Backshell Strain Relief
- FCT from Molex FKC Series ABS D Sub Backshell Strain Relief
- FCT from Molex FKH Series ABS D Sub Backshell Strain Relief
