FCT from Molex 172704 Series ABS Straight D-Sub Backshell
- RS Stock No.:
- 497-913
- Distrelec Article No.:
- 144-17-727
- Mfr. Part No.:
- 1727040194
- Manufacturer:
- FCT from Molex
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€37.54
(exc. VAT)
€46.17
(inc. VAT)
Temporarily out of stock
- 33 unit(s) shipping from 25 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €37.54 |
| 10 + | €34.54 |
*price indicative
- RS Stock No.:
- 497-913
- Distrelec Article No.:
- 144-17-727
- Mfr. Part No.:
- 1727040194
- Manufacturer:
- FCT from Molex
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FCT from Molex | |
| Product Type | D-Sub Backshell | |
| Housing Material | ABS | |
| Orientation | Straight | |
| Colour | Black | |
| IP Rating | IP67 | |
| Series | 172704 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand FCT from Molex | ||
Product Type D-Sub Backshell | ||
Housing Material ABS | ||
Orientation Straight | ||
Colour Black | ||
IP Rating IP67 | ||
Series 172704 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
Related links
- FCT from Molex 172704 Series ABS Straight D-Sub Backshell
- FCT from Molex 1727 Series ABS/Polycarbonate Straight D-Sub Backshell
- FCT from Molex 172704 Series PC/ABS blend Straight D-Sub Backshell
- FCT from Molex 172704 Series Polyester Straight D-Sub Backshell
- FCT from Molex 172704 Series Die Cast Zinc Straight D-Sub Backshell, 1 Way Strain Relief
- FCT from Molex 172704 Series Die Cast Zinc Straight D-Sub Backshell, 3 Way
- FCT from Molex 172704 Series Die Cast Zinc Straight D-Sub Backshell, 37 Way Strain Relief
- FCT from Molex 173111 Series ABS Straight D-Sub Backshell
