FCT from Molex 172704 Series PC/ABS blend Straight D-Sub Backshell

Subtotal (1 bag of 10 units)*

€254.89

(exc. VAT)

€313.51

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +€254.89€25.489

*price indicative

RS Stock No.:
798-977
Mfr. Part No.:
172704-0200
Manufacturer:
FCT from Molex
Find similar products by selecting one or more attributes.
Select all

Brand

FCT from Molex

Product Type

D-Sub Backshell

D-Sub Shell Size

5

Housing Material

PC/ABS blend

Orientation

Straight

Connector Type D

D-Sub

Colour

Black

Series

172704

IP Rating

IP67

COO (Country of Origin):
CZ
The FCT from Molex Waterproof D-Sub Backshell provides high-performance protection for 50-position connectors in extreme moisture-prone environments. This FCT series hood combines a lightweight design with heavy-duty sealing to ensure long-term connection stability.

IP67 certified dust-tight and water immersion protection

Size 5 Shell for 50-position D-Sub connectors

Nickel-plated PC and ABS for durability

Straight cable outlet for 180-degree routing

Accommodates cables up to 11mm in diameter

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy