FCT from Molex 173111 Series Polyamide 90° D-Sub Backshell
- RS Stock No.:
- 497-920
- Distrelec Article No.:
- 144-17-581
- Mfr. Part No.:
- 1731110010
- Manufacturer:
- FCT from Molex
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€3.48
(exc. VAT)
€4.28
(inc. VAT)
Temporarily out of stock
- Shipping from 05 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €3.48 |
| 10 - 24 | €3.18 |
| 25 + | €2.89 |
*price indicative
- RS Stock No.:
- 497-920
- Distrelec Article No.:
- 144-17-581
- Mfr. Part No.:
- 1731110010
- Manufacturer:
- FCT from Molex
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FCT from Molex | |
| Product Type | D-Sub Backshell | |
| Housing Material | Polyamide | |
| D-Sub Shell Size | 3 | |
| Orientation | 90° | |
| Colour | Grey | |
| Series | 173111 | |
| Standards/Approvals | IEC-62474, IPC 1752A Class C, IPC 1752A Class D, Low-Halogen, Molex Product Declaration, REACH, RoHS, chemSHERPA | |
| Select all | ||
|---|---|---|
Brand FCT from Molex | ||
Product Type D-Sub Backshell | ||
Housing Material Polyamide | ||
D-Sub Shell Size 3 | ||
Orientation 90° | ||
Colour Grey | ||
Series 173111 | ||
Standards/Approvals IEC-62474, IPC 1752A Class C, IPC 1752A Class D, Low-Halogen, Molex Product Declaration, REACH, RoHS, chemSHERPA | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Related links
- FCT from Molex 173111 Series PBT 90° D-Sub Backshell
- FCT from Molex 173111 Series Polyamide Straight D-Sub Backshell
- FCT from Molex 173111 Series PC/ABS blend 90° D-Sub Backshell Strain Relief
- FCT from Molex 173111 Series ABS, Polycarbonate Straight D-Sub Backshell
- FCT from Molex 173111 Series ABS/Polycarbonate Straight D-Sub Backshell
- FCT from Molex 173111 Series ABS/Polycarbonate 70° D-Sub Backshell
- FCT from Molex 173111 Series Polycarbonate, ABS Straight D-Sub Backshell
- FCT from Molex 173111 Series ABS, Polycarbonate 70° D-Sub Backshell
