FCT from Molex 173111 Series PBT 90° D-Sub Backshell
- RS Stock No.:
- 786-797
- Mfr. Part No.:
- 173111-0383
- Manufacturer:
- FCT from Molex
Subtotal (1 bag of 50 units)*
€208.27
(exc. VAT)
€256.17
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €208.27 | €4.165 |
*price indicative
- RS Stock No.:
- 786-797
- Mfr. Part No.:
- 173111-0383
- Manufacturer:
- FCT from Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FCT from Molex | |
| Product Type | D-Sub Backshell | |
| Housing Material | PBT | |
| D-Sub Shell Size | 2 | |
| Orientation | 90° | |
| Connector Type D | D-Sub | |
| Colour | Grey | |
| Series | 173111 | |
| Select all | ||
|---|---|---|
Brand FCT from Molex | ||
Product Type D-Sub Backshell | ||
Housing Material PBT | ||
D-Sub Shell Size 2 | ||
Orientation 90° | ||
Connector Type D D-Sub | ||
Colour Grey | ||
Series 173111 | ||
- COO (Country of Origin):
- DE
The FCT from Molex D-Sub Plastic BackShell is a versatile Shell size 2 hood is engineered for DA-15 connectors. This 173111 series component features an adjustable orientation design to provide maximum flexibility for cable management in Compact electronic assemblies.
Flexible 0 to 90 degree cable outlet
Durable black plastic ABS construction
Integrated screw lock for secure mating
Compatible with standard DA-15 connectors
Related links
- FCT from Molex 173111 Series PC/ABS blend 90° D-Sub Backshell Strain Relief
- FCT from Molex 173111 Series Polyamide 90° D-Sub Backshell
- FCT from Molex 173111 Series Polycarbonate, ABS 70° D-Sub Backshell
- FCT from Molex 173111 Series ABS, Polycarbonate Straight D-Sub Backshell
- FCT from Molex 173111 Series ABS/Polycarbonate Straight D-Sub Backshell
- FCT from Molex 173111 Series ABS/Polycarbonate 70° D-Sub Backshell
- FCT from Molex 173111 Series Polycarbonate, ABS Straight D-Sub Backshell
- FCT from Molex 173111 Series ABS, Polycarbonate 70° D-Sub Backshell
