FCT from Molex 173111 Series ABS, Polycarbonate Straight D-Sub Backshell
- RS Stock No.:
- 533-163
- Distrelec Article No.:
- 144-17-593
- Mfr. Part No.:
- 1731110018
- Manufacturer:
- FCT from Molex
Image representative of range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 533-163
- Distrelec Article No.:
- 144-17-593
- Mfr. Part No.:
- 1731110018
- Manufacturer:
- FCT from Molex
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FCT from Molex | |
| Product Type | D-Sub Backshell | |
| D-Sub Shell Size | 5 | |
| Housing Material | ABS, Polycarbonate | |
| Orientation | Straight | |
| Colour | Light Grey | |
| Series | 173111 | |
| Standards/Approvals | IEC-62474, IPC 1752A Class C, IPC 1752A Class D, Low-Halogen, Molex Product Declaration, REACH, RoHS, chemSHERPA | |
| Select all | ||
|---|---|---|
Brand FCT from Molex | ||
Product Type D-Sub Backshell | ||
D-Sub Shell Size 5 | ||
Housing Material ABS, Polycarbonate | ||
Orientation Straight | ||
Colour Light Grey | ||
Series 173111 | ||
Standards/Approvals IEC-62474, IPC 1752A Class C, IPC 1752A Class D, Low-Halogen, Molex Product Declaration, REACH, RoHS, chemSHERPA | ||
- COO (Country of Origin):
- DE
Related links
- FCT from Molex 173111 Series ABS, Polycarbonate Straight D-Sub Backshell
- FCT from Molex 173111 Series ABS/Polycarbonate Straight D-Sub Backshell
- FCT from Molex 1727 Series ABS/Polycarbonate Straight D-Sub Backshell
- FCT from Molex 173111 Series ABS/Polycarbonate 70° D-Sub Backshell
- FCT from Molex 173111 Series ABS, Polycarbonate 70° D-Sub Backshell
- FCT from Molex 173111 Series ABS/Polycarbonate 80° D-Sub Backshell
- FCT from Molex 173111 Series ABS 0 Way Strain Relief
- FCT from Molex 173111 Series ABS Straight D-Sub Backshell
