FCT from Molex 173111 Series ABS/Polycarbonate 80° D-Sub Backshell
- RS Stock No.:
- 533-292
- Distrelec Article No.:
- 144-17-619
- Mfr. Part No.:
- 1731110373
- Manufacturer:
- FCT from Molex
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€9.76
(exc. VAT)
€12.00
(inc. VAT)
Temporarily out of stock
- 71 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €9.76 |
| 10 - 24 | €8.98 |
| 25 + | €8.09 |
*price indicative
- RS Stock No.:
- 533-292
- Distrelec Article No.:
- 144-17-619
- Mfr. Part No.:
- 1731110373
- Manufacturer:
- FCT from Molex
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FCT from Molex | |
| Product Type | D-Sub Backshell | |
| D-Sub Shell Size | 2 | |
| Housing Material | ABS/Polycarbonate | |
| Orientation | 80° | |
| Series | 173111 | |
| Housing Plating | Nickel | |
| Standards/Approvals | IPC 1752A Class D, Molex Product Declaration, RoHS, chemSHERPA, IEC-62474, IPC 1752A Class C, Low-Halogen, REACH | |
| Select all | ||
|---|---|---|
Brand FCT from Molex | ||
Product Type D-Sub Backshell | ||
D-Sub Shell Size 2 | ||
Housing Material ABS/Polycarbonate | ||
Orientation 80° | ||
Series 173111 | ||
Housing Plating Nickel | ||
Standards/Approvals IPC 1752A Class D, Molex Product Declaration, RoHS, chemSHERPA, IEC-62474, IPC 1752A Class C, Low-Halogen, REACH | ||
- COO (Country of Origin):
- DE
Related links
- FCT from Molex 173111 Series ABS 0 Way Strain Relief
- FCT from Molex 173111 Series ABS, Polycarbonate Straight D-Sub Backshell
- FCT from Molex 173111 Series ABS/Polycarbonate Straight D-Sub Backshell
- FCT from Molex 173111 Series ABS/Polycarbonate 70° D-Sub Backshell
- FCT from Molex 173111 Series ABS, Polycarbonate 70° D-Sub Backshell
- FCT from Molex 173111 Series ABS Straight D-Sub Backshell
- FCT from Molex 173111 Series ABS Straight D-Sub Backshell Strain Relief
- FCT from Molex 173111 Series Polycarbonate, ABS 70° D-Sub Backshell
