FCT from Molex 173111 Series Polycarbonate, ABS 70° D-Sub Backshell
- RS Stock No.:
- 533-289
- Distrelec Article No.:
- 144-17-566
- Mfr. Part No.:
- 1731110252
- Manufacturer:
- FCT from Molex
Image representative of range
Get a bulk buy discount
Add 10 more to save 7%
View bulk pricing optionsSubtotal (1 unit)*
€8.59
(exc. VAT)
€10.57
(inc. VAT)
In Stock
- 89 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €8.59 | - |
| 10 - 24 | €7.91 | 7% |
| 25 + | €7.12 | 17% |
*price indicative
- RS Stock No.:
- 533-289
- Distrelec Article No.:
- 144-17-566
- Mfr. Part No.:
- 1731110252
- Manufacturer:
- FCT from Molex
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FCT from Molex | |
| Product Type | D-Sub Backshell | |
| D-Sub Shell Size | 2 | |
| Housing Material | Polycarbonate, ABS | |
| Orientation | 70° | |
| Series | 173111 | |
| Housing Plating | Nickel | |
| Standards/Approvals | Low-Halogen, Molex Product Declaration, IPC 1752A Class D, IPC 1752A Class C, IEC-62474, REACH, chemSHERPA, RoHS | |
| Select all | ||
|---|---|---|
Brand FCT from Molex | ||
Product Type D-Sub Backshell | ||
D-Sub Shell Size 2 | ||
Housing Material Polycarbonate, ABS | ||
Orientation 70° | ||
Series 173111 | ||
Housing Plating Nickel | ||
Standards/Approvals Low-Halogen, Molex Product Declaration, IPC 1752A Class D, IPC 1752A Class C, IEC-62474, REACH, chemSHERPA, RoHS | ||
- COO (Country of Origin):
- DE
Related links
- FCT from Molex 173111 Series Polycarbonate, ABS 70° D-Sub Backshell
- FCT from Molex 173111 Series ABS/Polycarbonate 70° D-Sub Backshell
- FCT from Molex 173111 Series ABS, Polycarbonate 70° D-Sub Backshell
- FCT from Molex 173111 Series Polycarbonate, ABS Straight D-Sub Backshell
- FCT from Molex 173111 Series ABS/Polycarbonate 80° D-Sub Backshell
- FCT from Molex 173111 Series ABS, Polycarbonate Straight D-Sub Backshell
- FCT from Molex 173111 Series ABS/Polycarbonate Straight D-Sub Backshell
- Molex 173111 Series Polycarbonate Straight Backshell
