FCT from Molex 173111 Series Polycarbonate, ABS 70° D-Sub Backshell

Image representative of range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€10.12

(exc. VAT)

€12.45

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 87 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€10.12
10 - 24€9.30
25 +€8.40

*price indicative

RS Stock No.:
533-290
Distrelec Article No.:
144-17-567
Mfr. Part No.:
1731110332
Manufacturer:
FCT from Molex
Find similar products by selecting one or more attributes.
Select all

Brand

FCT from Molex

Product Type

D-Sub Backshell

Housing Material

Polycarbonate, ABS

D-Sub Shell Size

3

Orientation

70°

Series

173111

Housing Plating

Nickel

Standards/Approvals

IEC-62474, Molex Product Declaration, REACH, IPC 1752A Class C, Low-Halogen, IPC 1752A Class D, chemSHERPA, RoHS

COO (Country of Origin):
DE

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy