TE Connectivity Amplimite Series Zinc Straight Cable Clamp Kit, 25 Way Strain Relief
- RS Stock No.:
- 678-772
- Mfr. Part No.:
- 5745173-3
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 20 units)*
€232.52
(exc. VAT)
€286.00
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 02 August 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €232.52 | €11.626 |
*price indicative
- RS Stock No.:
- 678-772
- Mfr. Part No.:
- 5745173-3
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 25 | |
| Product Type | Cable Clamp Kit | |
| D-Sub Shell Size | 3 | |
| Housing Material | Zinc | |
| Orientation | Straight | |
| Colour | Grey | |
| Strain Relief | Yes | |
| Series | Amplimite | |
| Housing Plating | Nickel over Copper | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 25 | ||
Product Type Cable Clamp Kit | ||
D-Sub Shell Size 3 | ||
Housing Material Zinc | ||
Orientation Straight | ||
Colour Grey | ||
Strain Relief Yes | ||
Series Amplimite | ||
Housing Plating Nickel over Copper | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- MX
The TE Connectivity Cable Clamp Kit is a shielded strain relief accessory designed for 25-position D-sub connectors with Shell size 3.
Zinc die-cast construction for durability and EMI/RFI shielding
Two-piece clamp design for secure strain relief
Compatible with 25-position D-sub connectors in Shell size 3
Related links
- TE Connectivity Amplimite Series Zinc Straight Cable Clamp Kit, 25 Way Strain Relief
- TE Connectivity Amplimite Series Zinc Straight Cable Clamp Kit, 15 Way Strain Relief
- TE Connectivity Amplimite Series Thermoplastic Straight Cable Clamp Kit, 25 Way Strain Relief
- TE Connectivity Amplimite Series Thermoplastic Straight Cable Clamp Kit, 15 Way Strain Relief
- TE Connectivity AMPLIMITE Series Zinc 25 Way Strain Relief
- TE Connectivity AMPLIMITE Series Zinc Right Angle D-Sub Backshell, 25 Way Strain Relief
- TE Connectivity Amplimite Series Zinc D Sub Backshell, 25 Way
- TE Connectivity AMPLIMITE Series Zinc Straight D-Sub Backshell, 15 Way Strain Relief
