TE Connectivity Amplimite Series Thermoplastic Straight Cable Clamp Kit, 25 Way Strain Relief
- RS Stock No.:
- 677-850
- Mfr. Part No.:
- 5745833-9
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 25 units)*
€175.18
(exc. VAT)
€215.47
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €175.18 | €7.007 |
*price indicative
- RS Stock No.:
- 677-850
- Mfr. Part No.:
- 5745833-9
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 25 | |
| Product Type | Cable Clamp Kit | |
| Housing Material | Thermoplastic | |
| D-Sub Shell Size | 3 | |
| Orientation | Straight | |
| Colour | Silver | |
| Strain Relief | Yes | |
| Series | Amplimite | |
| Housing Plating | Nickel over Copper | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 25 | ||
Product Type Cable Clamp Kit | ||
Housing Material Thermoplastic | ||
D-Sub Shell Size 3 | ||
Orientation Straight | ||
Colour Silver | ||
Strain Relief Yes | ||
Series Amplimite | ||
Housing Plating Nickel over Copper | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- MX
The TE Connectivity Cable Clamp Kit is a shielded strain relief accessory designed for 25-position connectors with Shell size 3. Made from thermoplastic, it offers lightweight durability and effective EMI/RFI shielding for cable assemblies in industrial and commercial environments. This kit ensures secure cable retention and helps maintain signal integrity in high-vibration or electrically noisy settings.
Thermoplastic construction provides lightweight and corrosion-resistant protection
Compatible with Shell size 3 connectors for precise fit
Supports 25-position configurations for medium-density signal applications
Related links
- TE Connectivity Amplimite Series Thermoplastic Straight Cable Clamp Kit, 15 Way Strain Relief
- TE Connectivity Amplimite Series Thermoplastic Straight Cable Clamp Kit Strain Relief
- TE Connectivity Amplimite Series Zinc Straight Cable Clamp Kit, 25 Way Strain Relief
- TE Connectivity Amplimite Subminiature D Series Thermoplastic Straight Cable Clamp Kit
- TE Connectivity Amplimite Series Zinc Straight Cable Clamp Kit, 15 Way Strain Relief
- TE Connectivity AMPLIMITE Series Polypropylene Straight Cable Clamp Kit Strain Relief
- TE Connectivity AMPLIMITE Kit Series Thermoplastic Straight Cable Clamp Kit, 15 Way
- TE Connectivity AMPLIMITE Kit Series Zinc Straight Cable Clamp Kit, 37 Way
