FCT from Molex 1731 Series Steel Straight D-Sub Backshell, 3 Way
- RS Stock No.:
- 683-843
- Mfr. Part No.:
- 173107-0664
- Manufacturer:
- FCT from Molex
Subtotal (1 bag of 50 units)*
€314.04
(exc. VAT)
€386.27
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €314.04 | €6.281 |
*price indicative
- RS Stock No.:
- 683-843
- Mfr. Part No.:
- 173107-0664
- Manufacturer:
- FCT from Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FCT from Molex | |
| Product Type | D-Sub Backshell | |
| Number of Contacts | 3 | |
| Housing Material | Steel | |
| Orientation | Straight | |
| Connector Type D | D-Sub | |
| Colour | Green | |
| Series | 1731 | |
| Housing Plating | Tin Plated | |
| Standards/Approvals | IPC-1752A, chemSHERPA, CHINA RoHS, IEC-62474 | |
| Select all | ||
|---|---|---|
Brand FCT from Molex | ||
Product Type D-Sub Backshell | ||
Number of Contacts 3 | ||
Housing Material Steel | ||
Orientation Straight | ||
Connector Type D D-Sub | ||
Colour Green | ||
Series 1731 | ||
Housing Plating Tin Plated | ||
Standards/Approvals IPC-1752A, chemSHERPA, CHINA RoHS, IEC-62474 | ||
- COO (Country of Origin):
- DE
The FCT from Molex mixed layout D-Sub connector serves as a reliable solution for various electronic applications requiring secure and efficient connectivity. Constructed with a robust tin-plated steel shell featuring dimples for added durability, this male connector accommodates three circuits in an unloaded configuration. Its green PBT resin insulator not only enhances its aesthetic appeal but also ensures optimal performance in demanding environments. Designed to withstand extreme temperatures ranging from -55°C to +130°C, this connector is perfect for applications where high reliability is paramount. Its thoughtful design includes a thread-in panel mount method for straightforward installation, making it an excellent choice for engineers and designers seeking quality and functionality.
Robust tin plated shell ensures enhanced durability and protection
Green PBT resin insulator combines aesthetic appeal with high performance
Supports three unloaded circuits, making it versatile for diverse applications
Thread in panel mount method facilitates easy and secure installation
Male gender design allows for seamless mating with appropriate socket components
Meets safety standards, ensuring compliance with industry regulations
Lightweight construction, weighing only 7 grams, optimises overall system efficiency
Related links
- FCT from Molex 1731 Series Straight D-Sub Backshell, 1 Way
- FCT from Molex 172704 Series Die Cast Zinc Straight D-Sub Backshell, 3 Way
- FCT from Molex 213032 Series Die Cast Zinc Angled 3 Way Strain Relief
- Phoenix Contact SCT-D-SUB9-KG Series Zinc Straight D-Sub Backshell, 3 Way
- ITT Cannon TSTRECT Series Nylon Straight D-Sub Backshell, 3 Way Strain Relief
- 3M 3357 Series Steel Straight D-Sub Backshell, 25 Way Strain Relief
- 3M 3357 Series Steel Straight D-Sub Backshell, 9 Way Strain Relief
- Encitech Connectors 2112 Series Steel Straight D-Sub Backshell, 9 Way
