RS PRO Zinc Straight D-Sub Connector Backshell, 9 Way Strain Relief

Get a bulk buy discount

Add 10 more to save 7%

View bulk pricing options

Subtotal (1 kit)*

€4.07

(exc. VAT)

€5.01

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 124 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Kit(s)
Per Kit
Saving
1 - 9€4.07-
10 - 24€3.757%
25 +€3.3717%

*price indicative

RS Stock No.:
730-243
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Number of Contacts

9

Product Type

D-Sub Connector Backshell

D-Sub Shell Size

E-9

Housing Material

Zinc

Connector Type D

D-Sub Backshell

Orientation

Straight

Colour

Silver

Strain Relief

Yes

Series

RS PRO

Housing Plating

Nickel

Standards/Approvals

REACH, RoHS

COO (Country of Origin):
DK

RS PRO D-Sub Connector Backshell, E-9 Die Cast Zinc


This RS PRO D-Sub Connector Backshell is designed for secure and reliable connections in various industrial applications. Made from die cast zinc with a nickel plating, it offers excellent durability and corrosion resistance. The backshell is suitable for use with D-Sub connectors, providing strain relief and protection for cable assemblies.

Features and Benefits


Die Cast Zinc Housing: Provides robust protection and durability.
Nickel Plating: Enhances corrosion resistance for long-lasting performance.
Strain Relief: Ensures secure cable connections and reduces stress on wires.
Straight Orientation: Facilitates easy installation and alignment.
REACH and RoHS Compliant: Meets key environmental and safety standards.

Applications


Industrial Automation
Telecommunications
Data Communication
Instrumentation

Additional Information


Compatible with E-9 size D-Sub connectors
Suitable for use in environments requiring compliance with REACH and RoHS standards.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy