RS PRO Zinc Straight D-Sub Connector Backshell, 25 Way Strain Relief
- RS Stock No.:
- 730-239
- Manufacturer:
- RS PRO
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 kit)*
€5.65
(exc. VAT)
€6.95
(inc. VAT)
In Stock
- 120 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Kit(s) | Per Kit | Saving |
|---|---|---|
| 1 - 9 | €5.65 | - |
| 10 - 24 | €5.19 | 8% |
| 25 + | €4.69 | 16% |
*price indicative
- RS Stock No.:
- 730-239
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Number of Contacts | 25 | |
| Product Type | D-Sub Connector Backshell | |
| D-Sub Shell Size | B-25 | |
| Housing Material | Zinc | |
| Orientation | Straight | |
| Connector Type D | D-Sub Backshell | |
| Colour | Silver | |
| Strain Relief | Yes | |
| Series | RS PRO | |
| Housing Plating | Nickel | |
| Standards/Approvals | REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Number of Contacts 25 | ||
Product Type D-Sub Connector Backshell | ||
D-Sub Shell Size B-25 | ||
Housing Material Zinc | ||
Orientation Straight | ||
Connector Type D D-Sub Backshell | ||
Colour Silver | ||
Strain Relief Yes | ||
Series RS PRO | ||
Housing Plating Nickel | ||
Standards/Approvals REACH, RoHS | ||
- COO (Country of Origin):
- DK
RS PRO D-Sub Connector Backshell, B-25 Die Cast Zinc
The RS PRO D-Sub Connector Backshell is designed to provide robust protection and strain relief for D-Sub connectors. Ideal for applications requiring secure connections, this backshell is MADE from Durable die-cast zinc with a nickel plating for enhanced corrosion resistance.
Features and Benefits
Die Cast Zinc Housing: Offers durability and long-lasting performance.
Nickel Plating: Provides excellent corrosion resistance.
Strain Relief: Ensures secure cable connections and reduces stress on wires.
Straight Orientation: Facilitates easy installation in various setups.
25 Contacts: Supports a wide range of electrical connections.
Nickel Plating: Provides excellent corrosion resistance.
Strain Relief: Ensures secure cable connections and reduces stress on wires.
Straight Orientation: Facilitates easy installation in various setups.
25 Contacts: Supports a wide range of electrical connections.
Applications
Industrial automation
Telecommunications
Data communications
Instrumentation
Telecommunications
Data communications
Instrumentation
Additional Information
Complies with REACH and RoHS standards for safety and environmental protection.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Die Cast Zinc Straight D-Sub Connector Backshell, 25 Way Strain Relief
- RS PRO Die Cast Zinc Angled D-Sub Connector Backshell, 25 Way Strain Relief
- Amphenol Communications Solutions 8655MH Series Die Cast Zinc Straight D-Sub Backshell, 25 Way Strain Relief
- FCT from Molex FMR Series Die Cast Zinc Straight D-Sub Backshell, 25 Way Strain Relief
- FCT from Molex FMK Series Die Cast Zinc Straight D-Sub Backshell, 25 Way Strain Relief
- Phoenix Contact DSSC Series Die Cast Zinc Straight D-Sub Backshell, 25 Way Strain Relief
- FCT from Molex FMH Series Die Cast Zinc Straight D-Sub Backshell, 25 Way Strain Relief
- RS PRO Die Cast Zinc Straight D-Sub Connector Backshell, 37 Way Strain Relief
