TE Connectivity AMPLIMITE Kit Series Zinc Straight Cable Clamp Kit, 37 Way

Subtotal (1 bag of 10 units)*

€274.40

(exc. VAT)

€337.51

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +€274.40€27.44

*price indicative

RS Stock No.:
796-047
Mfr. Part No.:
5745174-4
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Cable Clamp Kit

Number of Contacts

37

D-Sub Shell Size

4

Housing Material

Zinc

Orientation

Straight

Connector Type D

D-Shaped

Colour

White

Series

AMPLIMITE Kit

Housing Plating

Nickel over Copper

Standards/Approvals

EU RoHS

COO (Country of Origin):
MX
The TE Connectivity connector provides reliable connectivity for various electronic applications, utilising crimp snap-in designs to facilitate secure connections. It is engineered to ensure durability and efficient signal transmission in demanding environments.

Machined applied terminations guarantee superior performance

Shell sizes accommodate a broad range of mounting methods

Connector retains size 20 DF pin contacts for versatile use

Constructed with precision-formed contacts for enhanced reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy