RND D-Sub Series Zinc 45° Cover, 9 Way Strain Relief

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
805-016
Mfr. Part No.:
RND 205-00728
Manufacturer:
RND
Find similar products by selecting one or more attributes.
Select all

Brand

RND

Product Type

Cover

Number of Contacts

9

D-Sub Shell Size

9

Housing Material

Zinc

Orientation

45°

Colour

Nickel

Strain Relief

Yes

Series

D-Sub

Housing Plating

Nickel

COO (Country of Origin):
CN
The RND 9-pole D-Sub with a Durable metal cover designed for secure and reliable connectivity. Its angled termination allows for efficient use in Compact spaces.

9 poles provide versatile connectivity options

Unshielded design suitable for various applications

Maximum cable diameter of 12 mm for compatibility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy