ASSMANN WSW AMET Series Zinc Angled D-Sub Backshell, 9 Way Strain Relief
- RS Stock No.:
- 674-2189
- Mfr. Part No.:
- AMET-09 RS-45
- Manufacturer:
- ASSMANN WSW
Get a bulk buy discount
Add 15 more to save 14%
View bulk pricing optionsSubtotal (1 unit)*
€9.57
(exc. VAT)
€11.77
(inc. VAT)
In Stock
- 180 unit(s) ready to ship from another location
- Plus 12 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 14 | €9.57 | - |
| 15 - 49 | €8.15 | 14% |
| 50 - 99 | €7.66 | 19% |
| 100 - 249 | €7.18 | 24% |
| 250 + | €6.67 | 30% |
*price indicative
- RS Stock No.:
- 674-2189
- Mfr. Part No.:
- AMET-09 RS-45
- Manufacturer:
- ASSMANN WSW
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ASSMANN WSW | |
| Product Type | D-Sub Backshell | |
| Number of Contacts | 9 | |
| Housing Material | Zinc | |
| D-Sub Shell Size | E | |
| Connector Type D | D-Sub Backshell | |
| Orientation | Angled | |
| Colour | Silver | |
| Strain Relief | Yes | |
| Series | AMET | |
| IP Rating | IP67 | |
| Housing Plating | Metallised | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand ASSMANN WSW | ||
Product Type D-Sub Backshell | ||
Number of Contacts 9 | ||
Housing Material Zinc | ||
D-Sub Shell Size E | ||
Connector Type D D-Sub Backshell | ||
Orientation Angled | ||
Colour Silver | ||
Strain Relief Yes | ||
Series AMET | ||
IP Rating IP67 | ||
Housing Plating Metallised | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DK
D-Sub Cover, Die Cast, Side Cable Exit
Assmann
Related links
- ASSMANN WSW AMET Series Zinc Angled D-Sub Backshell, 25 Way Strain Relief
- ASSMANN WSW AMET Series Zinc Angled D-Sub Backshell, 15 Way Strain Relief
- ASSMANN WSW AMET Series Zinc Angled D-Sub Backshell, 37 Way Strain Relief
- ASSMANN WSW AMET Series Zinc Straight D-Sub Backshell, 9 Way Strain Relief
- ASSMANN WSW AMET Series Zinc Straight D-Sub Backshell, 25 Way Strain Relief
- ASSMANN WSW AMET Series Zinc Straight D-Sub Backshell, 15 Way Strain Relief
- ASSMANN WSW AMET Series Zinc Straight D-Sub Backshell, 37 Way Strain Relief
- ASSMANN WSW AGP Series Zinc Straight D-Sub Backshell, 9 Way Strain Relief
