Molex 173111 Series ABS Straight Backshell
- RS Stock No.:
- 906-128
- Mfr. Part No.:
- 1731110951
- Manufacturer:
- Molex
Subtotal (1 box of 10 units)*
€106.36
(exc. VAT)
€130.82
(inc. VAT)
Temporarily out of stock
- Shipping from 05 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €106.36 | €10.636 |
*price indicative
- RS Stock No.:
- 906-128
- Mfr. Part No.:
- 1731110951
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Backshell | |
| Housing Material | ABS | |
| D-Sub Shell Size | 1 | |
| Orientation | Straight | |
| Connector Type D | D-Sub | |
| Colour | Black | |
| Series | 173111 | |
| Housing Plating | Nickel | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Backshell | ||
Housing Material ABS | ||
D-Sub Shell Size 1 | ||
Orientation Straight | ||
Connector Type D D-Sub | ||
Colour Black | ||
Series 173111 | ||
Housing Plating Nickel | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Molex backshell offers a reliable solution for shielding D-Sub connectors, ensuring robust protection and performance in demanding environments.
Constructed from ABS material, ensuring durability and reliability
Shielded design enhances protection against electrical interference
Employs a push-pull locking mechanism for secure connections
Temperature operating range of -35° to +100°C for versatile applications
Related links
- Molex 173111 Series ABS Straight Backshell
- FCT from Molex 173111 Series ABS Straight D-Sub Backshell
- FCT from Molex 173111 Series ABS Straight D-Sub Backshell Strain Relief
- FCT from Molex 173111 Series Polycarbonate, ABS Straight D-Sub Backshell
- FCT from Molex 173111 Series ABS, Polycarbonate Straight D-Sub Backshell
- FCT from Molex 173111 Series ABS/Polycarbonate Straight D-Sub Backshell
- FCT from Molex 173111 Series ABS/Polycarbonate 70° D-Sub Backshell
- FCT from Molex 173111 Series ABS, Polycarbonate 70° D-Sub Backshell
