FCT from Molex FMH Series Die Cast Zinc Straight D-Sub Backshell, 25 Way Strain Relief
- RS Stock No.:
- 100-7412
- Mfr. Part No.:
- FMH3-4381 / 1731110501
- Manufacturer:
- FCT from Molex
Image representative of range
Get a bulk buy discount
Add 25 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
€10.17
(exc. VAT)
€12.51
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
- Plus 200 unit(s) shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 24 | €10.17 | - |
| 25 - 74 | €9.32 | 8% |
| 75 - 199 | €8.74 | 14% |
| 200 + | €8.36 | 17% |
*price indicative
- RS Stock No.:
- 100-7412
- Mfr. Part No.:
- FMH3-4381 / 1731110501
- Manufacturer:
- FCT from Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FCT from Molex | |
| Number of Contacts | 25 | |
| Product Type | D-Sub Backshell | |
| Housing Material | Die Cast Zinc | |
| D-Sub Shell Size | B | |
| Connector Type D | D-Sub Backshell | |
| Orientation | Straight | |
| Colour | Silver | |
| Strain Relief | Yes | |
| Series | FMH | |
| Housing Plating | Nickel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand FCT from Molex | ||
Number of Contacts 25 | ||
Product Type D-Sub Backshell | ||
Housing Material Die Cast Zinc | ||
D-Sub Shell Size B | ||
Connector Type D D-Sub Backshell | ||
Orientation Straight | ||
Colour Silver | ||
Strain Relief Yes | ||
Series FMH | ||
Housing Plating Nickel | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Nickel-plated
Solid metal hoods with short and long jack screws and anti-kink sleeving
The two halves of the hood lock into one another
Jack screws can be retrofitted
Option of fitting hoods universally using locking mechanisms (100–7490)
Ø 6.5 cable — 14 mm for flat cable and round-flat cable
Related links
- FCT from Molex FMH Series Die Cast Zinc Straight D-Sub Backshell, 15 Way Strain Relief
- FCT from Molex FMH Series Die Cast Zinc Straight D-Sub Backshell, 9 Way Strain Relief
- FCT from Molex FMR Series Die Cast Zinc Straight D-Sub Backshell, 25 Way Strain Relief
- FCT from Molex FMK Series Die Cast Zinc Straight D-Sub Backshell, 25 Way Strain Relief
- Amphenol Communications Solutions 8655MH Series Die Cast Zinc Straight D-Sub Backshell, 25 Way Strain Relief
- Phoenix Contact DSSC Series Die Cast Zinc Straight D-Sub Backshell, 25 Way Strain Relief
- FCT from Molex 172704 Series Die Cast Zinc Straight D-Sub Backshell, 1 Way Strain Relief
- FCT from Molex 172704 Series Die Cast Zinc Straight D-Sub Backshell, 37 Way Strain Relief
