ASSMANN WSW AMET Series Zinc Straight D-Sub Backshell, 9 Way Strain Relief

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 100 units)*

€606.60

(exc. VAT)

€746.10

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 300 unit(s) shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
100 - 400€6.066€606.60
500 - 900€5.835€583.50
1000 - 1900€5.653€565.30
2000 +€5.404€540.40

*price indicative

RS Stock No.:
113-5982
Mfr. Part No.:
AMET-09 RS
Manufacturer:
ASSMANN WSW
Find similar products by selecting one or more attributes.
Select all

Brand

ASSMANN WSW

Number of Contacts

9

Product Type

D-Sub Backshell

Housing Material

Zinc

D-Sub Shell Size

E

Orientation

Straight

Connector Type D

D-Sub Backshell

Colour

Silver

Strain Relief

Yes

IP Rating

IP67

Series

AMET

Housing Plating

Metallised

Standards/Approvals

No

COO (Country of Origin):
DK

D-Sub Cover, Die Cast


Assmann


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy