Amphenol Communications Solutions Economical Series Die Cast Zinc Right Angle D-Sub Backshell, 15 Way Strain Relief
- RS Stock No.:
- 137-2658
- Mfr. Part No.:
- 8655MHRA1501LF
- Manufacturer:
- Amphenol Communications Solutions
Get a bulk buy discount
Add 25 more to save 12%
View bulk pricing optionsSubtotal (1 unit)*
€8.47
(exc. VAT)
€10.42
(inc. VAT)
In Stock
- 253 unit(s) ready to ship from another location
- Plus 190 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 24 | €8.47 | - |
| 25 - 49 | €7.40 | 12% |
| 50 - 74 | €7.08 | 16% |
| 75 + | €6.71 | 20% |
*price indicative
- RS Stock No.:
- 137-2658
- Mfr. Part No.:
- 8655MHRA1501LF
- Manufacturer:
- Amphenol Communications Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Communications Solutions | |
| Product Type | D-Sub Backshell | |
| Number of Contacts | 15 | |
| D-Sub Shell Size | A | |
| Housing Material | Die Cast Zinc | |
| Connector Type D | D-Sub | |
| Orientation | Right Angle | |
| Colour | Silver | |
| Strain Relief | Yes | |
| Series | Economical | |
| Housing Plating | Nickel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Amphenol Communications Solutions | ||
Product Type D-Sub Backshell | ||
Number of Contacts 15 | ||
D-Sub Shell Size A | ||
Housing Material Die Cast Zinc | ||
Connector Type D D-Sub | ||
Orientation Right Angle | ||
Colour Silver | ||
Strain Relief Yes | ||
Series Economical | ||
Housing Plating Nickel | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DK
Amphenol FCI's D-Subminiature (D-Sub) connectors are part of industry standard and are one of the most popular Input/Output interconnects, addressing a wide variety of applications including telecommunications, industrial and medical.
Prevents accidental mismating
Hoods available in 9 to 50 positions for different connector pin configurations
Metal hoods available in straight and angled terminations for EMI/RFI shielding
Dust caps available in metal and plastic versions
Locking screws comes with UNC 4-40 and M3 thread options
Hoods available in plastic, metalized and metallic form with locking screws
Hoods available in 9 to 50 positions
Metal hoods available in straight and angled terminations
Hoods available with cable clamps and jackscrews
Hoods available in different orientations and locking options
Range includes different locking devices like screw locks and lever locks
Screws available in both UNC 4-40 and M3 thread options
Metal and plastic dust caps
Related links
- Amphenol Communications Solutions Economical Series Die Cast Zinc Right Angle D-Sub Backshell, 15 Way Strain Relief
- Amphenol Communications Solutions Economical Series Die Cast Zinc Right Angle D-Sub Backshell, 9 Way Strain Relief
- Amphenol Communications Solutions 8655MH Series Die Cast Zinc Straight D-Sub Backshell, 15 Way Strain Relief
- Amphenol Communications Solutions 8655MHR Series Die Cast Zinc Angled D-Sub Backshell, 15 Way Strain Relief
- Amphenol Communications Solutions 8655MHR Series Die Cast Zinc Angled D-Sub Backshell, 9 Way Strain Relief
- Phoenix Contact DSSC Series Die Cast Zinc Right Angle D-Sub Backshell, 15 Way Strain Relief
- Amphenol Communications Solutions 8655MHR Series Die Cast Zinc Angled D-Sub Backshell, 37 Way Strain Relief
- Amphenol Communications Solutions 8655MH Series Die Cast Zinc Straight D-Sub Backshell, 25 Way Strain Relief
