Phoenix Contact DSSC Series Die Cast Zinc Right Angle D-Sub Backshell, 9 Way Strain Relief
- RS Stock No.:
- 144-9727
- Mfr. Part No.:
- 1419723
- Manufacturer:
- Phoenix Contact
Get a bulk buy discount
Add 10 more to save 12%
View bulk pricing optionsSubtotal (1 unit)*
€11.33
(exc. VAT)
€13.94
(inc. VAT)
In Stock
- 26 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €11.33 | - |
| 10 - 49 | €9.86 | 12% |
| 50 - 99 | €9.37 | 17% |
| 100 - 249 | €8.88 | 21% |
| 250 + | €8.42 | 25% |
*price indicative
- RS Stock No.:
- 144-9727
- Mfr. Part No.:
- 1419723
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | D-Sub Backshell | |
| Number of Contacts | 9 | |
| D-Sub Shell Size | E | |
| Housing Material | Die Cast Zinc | |
| Orientation | Right Angle | |
| Connector Type D | D-Sub Backshell | |
| Colour | Grey | |
| Strain Relief | Yes | |
| Series | DSSC | |
| IP Rating | IP20 | |
| Housing Plating | Nickel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type D-Sub Backshell | ||
Number of Contacts 9 | ||
D-Sub Shell Size E | ||
Housing Material Die Cast Zinc | ||
Orientation Right Angle | ||
Connector Type D D-Sub Backshell | ||
Colour Grey | ||
Strain Relief Yes | ||
Series DSSC | ||
IP Rating IP20 | ||
Housing Plating Nickel | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
Phoenix Contact D-Sub Connector Hoods - Straight & Angled Cable Outlets - 14419724
From Phoenix Contact, a range of straight and angled diecast zinc D-Sub connector housings. The IP20 hoods feature a large inner interior making them suitable for D-Sub connectors with special contacts. The IP20 D-Sub hoods have a cable strain relief with a 3.0 mm to 9.5 mm external cable diameter. The robust hoods are easily assembled and mounted with the pre-assembled locking screws making them ideal for harsh environments.
Features and Benefits
• IP20 ingress protection, this means that these connectors housings are protected against solid objects up to 12 mm
• Antimagnetic metal sleeve housing
• Bare metallic in colour
• Suitable for harsh industrial environments and conditions due to their strong, sturdy, metal design
• Easy mounting with pre-assembled locking screws
• Straight or angled cable exit points
• Suitable for D-SUB connectors with special contacts, facilitated by the large interior
Related links
- Phoenix Contact DSSC Series Die Cast Zinc Right Angle D-Sub Backshell, 15 Way Strain Relief
- Phoenix Contact DSSC Series Die Cast Zinc Right Angle D-Sub Backshell, 25 Way Strain Relief
- Phoenix Contact DSSC Series Die Cast Zinc Straight D-Sub Backshell, 9 Way Strain Relief
- Phoenix Contact DSSC Series Die Cast Zinc Straight D-Sub Backshell, 15 Way Strain Relief
- Phoenix Contact DSSC Series Die Cast Zinc Straight D-Sub Backshell, 25 Way Strain Relief
- Amphenol Communications Solutions Economical Series Die Cast Zinc Right Angle D-Sub Backshell, 9 Way Strain Relief
- Amphenol Communications Solutions Economical Series Die Cast Zinc Right Angle D-Sub Backshell, 15 Way Strain Relief
- Amphenol Communications Solutions 8655MHR Series Die Cast Zinc Angled D-Sub Backshell, 9 Way Strain Relief
