Amphenol Communications Solutions 8630CH Series Thermoplastic Straight D-Sub Backshell, 25 Way
- RS Stock No.:
- 173-8662
- Mfr. Part No.:
- 8630CH25UNCLF
- Manufacturer:
- Amphenol Communications Solutions
Bulk discount available
View bulk pricing optionsSubtotal (25 units, in packs of 25)*
€32.75
(exc. VAT)
€40.25
(inc. VAT)
In Stock
- 200 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 25 | €1.31 | €32.75 |
| 50 - 75 | €1.283 | €32.08 |
| 100 - 275 | €1.242 | €31.05 |
| 300 + | €1.188 | €29.70 |
*price indicative
- RS Stock No.:
- 173-8662
- Mfr. Part No.:
- 8630CH25UNCLF
- Manufacturer:
- Amphenol Communications Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Communications Solutions | |
| Number of Contacts | 25 | |
| Product Type | D-Sub Backshell | |
| D-Sub Shell Size | B | |
| Housing Material | Thermoplastic | |
| Connector Type D | D-Sub Backshell | |
| Orientation | Straight | |
| Colour | Grey | |
| Series | 8630CH | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Amphenol Communications Solutions | ||
Number of Contacts 25 | ||
Product Type D-Sub Backshell | ||
D-Sub Shell Size B | ||
Housing Material Thermoplastic | ||
Connector Type D D-Sub Backshell | ||
Orientation Straight | ||
Colour Grey | ||
Series 8630CH | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- IN
FCI D-Subminiature Plastic Hood with Straight Exit
Plastic hoods for use with d-type subminiature connectors. These grey cable mount plastic hoods are made from thermoplastic and have a straight cable exit. The jack screw threads for these plastic hoods are available with an M3 thread (part numbers suffixed with 'M3LF') or a UNC 4.40 thread (part numbers suffixed with 'UNCLF'
Related links
- Amphenol Communications Solutions 8630CH Series Thermoplastic Straight D-Sub Backshell, 25 Way
- Amphenol Communications Solutions 8630CH Series Thermoplastic Straight D-Sub Backshell, 15 Way
- Amphenol Communications Solutions 8630CH Series Thermoplastic Straight D-Sub Backshell, 37 Way
- Amphenol Communications Solutions 8630CH Series Thermoplastic Straight D-Sub Backshell, 9 Way
- Amphenol Communications Solutions 863093C Series Thermoplastic Straight D-Sub Backshell, 25 Way Strain Relief
- Amphenol Communications Solutions CLF Series Thermoplastic Straight D-Sub Backshell, 50 Way Strain Relief
- Amphenol Communications Solutions 863093C Series Thermoplastic Angled 25 Way Strain Relief
- HARTING D-Sub Series Thermoplastic Straight D-Sub Backshell, 25 Way Strain Relief
