Amphenol Communications Solutions 8630CH Series Thermoplastic Straight D-Sub Backshell, 25 Way

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€1.58

(exc. VAT)

€1.94

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 161 unit(s) ready to ship from another location
  • Plus 218 unit(s) shipping from 09 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 24€1.58
25 - 49€1.30
50 - 99€1.25
100 - 249€1.18
250 +€1.12

*price indicative

RS Stock No.:
740-1172
Mfr. Part No.:
8630CH25UNCLF
Manufacturer:
Amphenol Communications Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Communications Solutions

Number of Contacts

25

Product Type

D-Sub Backshell

D-Sub Shell Size

B

Housing Material

Thermoplastic

Orientation

Straight

Connector Type D

D-Sub Backshell

Colour

Grey

Series

8630CH

Standards/Approvals

RoHS

COO (Country of Origin):
IN

FCI D-Subminiature Plastic Hood with Straight Exit


Plastic hoods for use with d-type subminiature connectors. These grey cable mount plastic hoods are made from thermoplastic and have a straight cable exit. The jack screw threads for these plastic hoods are available with an M3 thread (part numbers suffixed with 'M3LF') or a UNC 4.40 thread (part numbers suffixed with 'UNCLF'

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy