Norcomp 967 Series ABS Straight D-Sub Backshell, 9 Way
- RS Stock No.:
- 174-8629
- Mfr. Part No.:
- 967-009-010R011
- Manufacturer:
- Norcomp
Get a bulk buy discount
Add 100 more to save €69.80
View bulk pricing optionsSubtotal (1 bag of 50 units)*
€553.60
(exc. VAT)
€680.95
(inc. VAT)
Temporarily out of stock
- 50 unit(s) shipping from 11 November 2026
- Plus 50 unit(s) shipping from 06 January 2027
- Plus 100 unit(s) shipping from 06 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 50 - 50 | €11.072 | €553.60 | - |
| 100 - 200 | €10.374 | €518.70 | €69.80 |
| 250 + | €9.854 | €492.70 | €304.50 |
*price indicative
- RS Stock No.:
- 174-8629
- Mfr. Part No.:
- 967-009-010R011
- Manufacturer:
- Norcomp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Norcomp | |
| Number of Contacts | 9 | |
| Product Type | D-Sub Backshell | |
| Housing Material | ABS | |
| Orientation | Straight | |
| Connector Type D | D-Sub Backshell | |
| Colour | Black | |
| IP Rating | IP67 | |
| Series | 967 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Norcomp | ||
Number of Contacts 9 | ||
Product Type D-Sub Backshell | ||
Housing Material ABS | ||
Orientation Straight | ||
Connector Type D D-Sub Backshell | ||
Colour Black | ||
IP Rating IP67 | ||
Series 967 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- TW
Backshells available in 3 industry sizes:
Standard (9 pin, 15 pin, 25 pin) High Density (15 pin, 26 pin, 44 pin)
Straight / Top Entry.
4-40 Thumbscrews supplied with Backshell.
Internal bushings & front baffle provide waterproof seal to mating panel.
Backshell: ABS - Black.
Bushings / Baffle: Silicone Rubber
Hardware: Thumbscrews - Brass, Nickel Plated.
Temperature: -50°C to +125°C
Related links
- Norcomp 967 Series ABS Straight D-Sub Backshell, 9 Way
- Norcomp 967 Series ABS Straight D-Sub Backshell, 25 Way
- Norcomp 967 Series ABS Straight D-Sub Backshell, 15 Way
- Norcomp 960, MICRO-D 9 Way Straight D-Sub Connector Female
- Provertha 103 Series ABS Straight D-Sub Backshell, 9 Way
- Provertha 104 Series ABS Straight D-Sub Backshell, 9 Way
- Cinch HS Series ABS Straight D-Sub Backshell, 9 Way
- TE Connectivity AMPLIMITE Series ABS Straight D-Sub Backshell, 9 Way
