Norcomp 960, MICRO-D 9 Way Straight D-Sub Connector Female

Image representative of range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€19.78

(exc. VAT)

€24.33

(inc. VAT)

Add to Basket
Select or type quantity
Limited stock
  • 79 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 24€19.78
25 - 49€15.82
50 - 249€14.36
250 - 499€13.01
500 +€12.68

*price indicative

RS Stock No.:
135-4289
Mfr. Part No.:
960-009-010R011
Manufacturer:
Norcomp
Find similar products by selecting one or more attributes.
Select all

Brand

Norcomp

Number of Contacts

9

Product Type

D-Sub Connector

Orientation

Straight

Connector Gender

Female

Connector Type D

Standard

Housing Material

TPE

Minimum Operating Temperature

-10°C

Termination Type

Crimp

Maximum Operating Temperature

70°C

Contact Gender

Female

Standards/Approvals

No

Series

960, MICRO-D

COO (Country of Origin):
US

NorComp MICRO-D Micro-Miniature Female D-Sub Connector Backshell Kits


MICRO-D micro-miniature female D-Sub connector backshell kits with a 1.27mm pitch and a compact design. The micro-miniature D-Sub connector is 1/3 the size of a standard D-Sub connector. These MICRO-D d-sub connectors have a metal interface for improved grounding and shielding and a robust mechanical connection. The MICRO-D female backshell kits consist of a thermoplastic backshell, tin plated steel alignment sleeve, tin plated cover, thermoplastic front and rear insulator and 2 x 2-56 jackscrews. The female contacts must be purchased separately. These MICRO-D female backshell kits are available in industry standard sizes of 9, 15 and 25 positions.

Features and Benefits


• Compact space saving design, 1/3 size of standard D-Sub connectors

• Metal interface for improved grounding and shielding

• Intermate with most commercial competitive products

Product Application Information


These MICRO-D series micro-miniature D-Sub connectors are ideal for use in commercial applications where a robust I/O connector is required and space is limited.

D-Sub Connectors - NorComp


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy