Norcomp 979 Series Zinc Straight D-Sub Backshell, 9 Way

Get a bulk buy discount

Add 100 more to save €19.50

View bulk pricing options

Subtotal (1 bag of 50 units)*

€147.85

(exc. VAT)

€181.85

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 50 unit(s) ready to ship from another location
  • Plus 150 unit(s) shipping from 09 December 2026
  • Plus 450 unit(s) shipping from 03 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
Saving
50 - 50€2.957€147.85-
100 - 200€2.762€138.10€19.50
250 +€2.623€131.15€83.50

*price indicative

RS Stock No.:
174-8639
Mfr. Part No.:
979-009-030R121
Manufacturer:
Norcomp
Find similar products by selecting one or more attributes.
Select all

Brand

Norcomp

Product Type

D-Sub Backshell

Number of Contacts

9

Housing Material

Zinc

Orientation

Straight

Connector Type D

D-Sub Backshell

Colour

Grey

Series

979

Housing Plating

Nickel

Standards/Approvals

RoHS

COO (Country of Origin):
TW
180° Top Entry available in 5 industry sizes/positions:

Standard (9, 15, 25, 37, 50) or High Density (15, 26, 44, 62, 78)

Not compatible with 170 Crimp or 180 crimp series

4-40 mating hardware supplied with backshell.

Perimeter sealing lips for secure sealing.

Available in die cast, metalized plastic and plastic.

Cost effective backshell.

Easy assembly reduces manufacturing cost.

Strain Relief design ensures secure fit no matter what cable diameter is used.

Grommet tree supplied - various sizes.

Die Cast: Zinc Alloy Ingot.

Plating: Nickle over copper

Metalized Plastic: High temperature

Plating: Chrome

Plastic: High temperature plastic

Hardware: Steel, nickel plating

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy