Norcomp 979 Series Zinc Alloy Straight D-Sub Backshell, 37 Way Strain Relief
- RS Stock No.:
- 205-4767
- Mfr. Part No.:
- 979-037-030R121
- Manufacturer:
- Norcomp
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€8.04
(exc. VAT)
€9.89
(inc. VAT)
In Stock
- 43 unit(s) ready to ship from another location
- Plus 100 unit(s) shipping from 30 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €8.04 |
| 10 - 49 | €7.45 |
| 50 - 99 | €6.78 |
| 100 + | €6.36 |
*price indicative
- RS Stock No.:
- 205-4767
- Mfr. Part No.:
- 979-037-030R121
- Manufacturer:
- Norcomp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Norcomp | |
| Product Type | D-Sub Backshell | |
| Number of Contacts | 37 | |
| Housing Material | Zinc Alloy | |
| Connector Type D | High Density | |
| Orientation | Straight | |
| Colour | Silver | |
| Strain Relief | Yes | |
| Series | 979 | |
| Housing Plating | Nickel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Norcomp | ||
Product Type D-Sub Backshell | ||
Number of Contacts 37 | ||
Housing Material Zinc Alloy | ||
Connector Type D High Density | ||
Orientation Straight | ||
Colour Silver | ||
Strain Relief Yes | ||
Series 979 | ||
Housing Plating Nickel | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Norcomp top entry D-sub backshell used easy assembly reduce manufacturing cost and strain relief design ensure secure fit no matter what cable diameter is used. It used die cast zinc alloy type of contact material and it used nickel type of platting.
Cost effective backshell.
Operating temperature is -40 °C to +120 °C
Related links
- Norcomp 979 Series Zinc Alloy Straight D-Sub Backshell, 50 Way Strain Relief
- Norcomp 970 Series Zinc Straight D-Sub Backshell, 37 Way Strain Relief
- Norcomp 971 Series Zinc Straight D-Sub Backshell, 37 Way Strain Relief
- Norcomp 979 Series Zinc Straight D-Sub Backshell, 9 Way
- Norcomp 979 Series Zinc Straight D-Sub Backshell, 15 Way
- Norcomp 994 Series Zinc Alloy Straight D-Sub Backshell, 25 Way Strain Relief
- Norcomp 994 Series Zinc Alloy Straight D-Sub Backshell, 15 Way Strain Relief
- Norcomp 981 Series Zinc Alloy Right Angle D-Sub Backshell, 25 Way Strain Relief
