Norcomp 970 Series Zinc Straight D-Sub Backshell, 9 Way

Get a bulk buy discount

Add 5 more to save 5%

View bulk pricing options

Subtotal (1 unit)*

€7.16

(exc. VAT)

€8.81

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 41 unit(s) ready to ship from another location
  • Plus 100 unit(s) shipping from 16 December 2026
  • Plus 200 unit(s) shipping from 24 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€7.16-
5 - 24€6.805%
25 - 49€6.607%
50 - 99€6.1813%
100 +€5.7719%

*price indicative

RS Stock No.:
174-8813
Mfr. Part No.:
970-009-030R121
Manufacturer:
Norcomp
Find similar products by selecting one or more attributes.
Select all

Brand

Norcomp

Product Type

D-Sub Backshell

Number of Contacts

9

Housing Material

Zinc

Orientation

Straight

Connector Type D

D-Sub Backshell

Colour

Nickel

Series

970

Housing Plating

Nickel over Copper

Standards/Approvals

RoHS

COO (Country of Origin):
CN
Top Entry D-Sub Backshells available in 4 industry sizes/positions:

Standard (9, 15, 25, 37) or High Density (15, 26, 44, 62)

Thumbscrews supplied with backshell.

More robust design for those areas that need it.

Fully tapped assembly holes allow easy assembly keeping manufacturing cost down.

2 pc. grommet with various I.D.s included.

Perimeter sealing lips for secure assembly.

Available in die cast with 2 different plating options: Nickel & Black

Also available in Metalized plastic and plastic versions.

Die Cast: Lightweight Zinc

Plating: Nickel over copper or black die cast

Metalized Plastic: High temperature plastic

Plating: Nickel over copper

Plastic: High temperature plastic , Black

Hardware: Steel with nickel or black chromate

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy