Norcomp 971 Series Zinc 45° D-Sub Backshell, 25 Way
- RS Stock No.:
- 174-8841
- Mfr. Part No.:
- 971-025-030R121
- Manufacturer:
- Norcomp
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€7.45
(exc. VAT)
€9.16
(inc. VAT)
In Stock
- 68 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €7.45 |
| 5 - 24 | €7.08 |
| 25 - 49 | €6.73 |
| 50 - 99 | €6.43 |
| 100 + | €6.01 |
*price indicative
- RS Stock No.:
- 174-8841
- Mfr. Part No.:
- 971-025-030R121
- Manufacturer:
- Norcomp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Norcomp | |
| Number of Contacts | 25 | |
| Product Type | D-Sub Backshell | |
| Housing Material | Zinc | |
| Connector Type D | D-Sub Backshell | |
| Orientation | 45° | |
| Colour | Black | |
| Series | 971 | |
| Housing Plating | Nickel over Copper | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Norcomp | ||
Number of Contacts 25 | ||
Product Type D-Sub Backshell | ||
Housing Material Zinc | ||
Connector Type D D-Sub Backshell | ||
Orientation 45° | ||
Colour Black | ||
Series 971 | ||
Housing Plating Nickel over Copper | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
45° Entry D-Sub Backshell available in 4 industry sizes/positions:
Standard (9, 15, 25, 37) or High Density (15, 26, 44, 62)
45-degree cable entry and low profile design allows use where space is a premium.
Thumbscrews supplied with backshell.
More robust design for those areas that need it.
Fully tapped assembly holes allow for easy assembly keeping manufacturing cost down.
2 piece grommet with various I.D.s included.
Perimeter sealing lips for secure sealing.
Available in die cast with 2 different plating options: Nickel & Black
Also available in Metalized plastic and plastic versions.
Die Cast: Lightweight Zinc
Plating: Nickel over copper or black die cast
Metalized Plastic: High temperature
Plating: Nickel over copper
Plastic: High temperature plastic , Black
Hardware: Steel, nickel or black plating
Related links
- Norcomp 971 Series Zinc 45° D-Sub Backshell, 25 Way
- Norcomp 971 Series Zinc 45° D-Sub Backshell, 15 Way
- Norcomp 971 Series Zinc 45° D-Sub Backshell, 9 Way
- Norcomp 971 Series Zinc Straight D-Sub Backshell, 25 Way Strain Relief
- Norcomp 971 Series Zinc Straight D-Sub Backshell, 37 Way Strain Relief
- Norcomp 970 Series Zinc Straight D-Sub Backshell, 25 Way
- Norcomp 994 Series Zinc Alloy Straight D-Sub Backshell, 25 Way Strain Relief
- Norcomp 952 Series Zinc Straight D-Sub Backshell, 25 Way Strain Relief
