TE Connectivity III Series Zinc, Zinc Straight, Straight D-Sub Backshell, 50 Way
- RS Stock No.:
- 191-8439
- Mfr. Part No.:
- 5749889-3
- Manufacturer:
- TE Connectivity
Image representative of range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 191-8439
- Mfr. Part No.:
- 5749889-3
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | III | |
| Housing Material | Zinc, Zinc | |
| Orientation | Straight, Straight | |
| Product Type | D-Sub Backshell | |
| Number of Contacts | 50 | |
| Colour | Silver | |
| Connector Type D | D-Sub Backshell | |
| Housing Plating | Zinc | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series III | ||
Housing Material Zinc, Zinc | ||
Orientation Straight, Straight | ||
Product Type D-Sub Backshell | ||
Number of Contacts 50 | ||
Colour Silver | ||
Connector Type D D-Sub Backshell | ||
Housing Plating Zinc | ||
Standards/Approvals No | ||
AMPLIMITE .050 Series III Shielded Backshell Kits with Spring Latches for SCSI D-sub Connectors
AMPLIMITE .050 series III shielded SCSI (50 and 68 way) d-sub backshell kits consisting of and upper and lower backshell MADE from from zinc with nickel over copper plating, 2 x stainless steel spring latches, stainless steel 2-56 screws and 1 x tin over nickel plated strain relief staple. These AMPLIMITE .050 series III d-sub backshell kits are available in 2 straight exit styles and one angled exit style and accept a variety of cable diameters. (Please refer to table and datasheet on our website for details).
TE Connectivity AMPLIMITE D-Subminiature Connectors
Related links
- TE Connectivity III Series Zinc Straight D-Sub Backshell, 50 Way
- TE Connectivity III Series Zinc Angled D-Sub Backshell, 50 Way
- TE Connectivity III Series Zinc Straight D-Sub Backshell, 68 Way
- MH Connectors MHDTZI Series Zinc Straight D-Sub Backshell, 50 Way Strain Relief
- Amphenol Communications Solutions 8655MH Series Die Cast Zinc Straight D-Sub Backshell, 50 Way Strain Relief
- TE Connectivity AMPLIMITE Series Zinc Straight D-Sub Backshell, 50 Way
- MH Connectors MHDTZK Series Zinc Straight D-Sub Backshell, 50 Way Strain Relief
- TE Connectivity Amplimite 0.50 Series Zinc Straight Backshell, 50 Way
