TE Connectivity Amplimite 0.50 Series Zinc Straight Backshell, 50 Way
- RS Stock No.:
- 677-497
- Mfr. Part No.:
- 749193-2
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 15 units)*
€219.04
(exc. VAT)
€269.42
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €219.04 | €14.603 |
*price indicative
- RS Stock No.:
- 677-497
- Mfr. Part No.:
- 749193-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Backshell | |
| Number of Contacts | 50 | |
| Housing Material | Zinc | |
| Orientation | Straight | |
| Colour | Grey | |
| Series | Amplimite 0.50 | |
| Housing Plating | Nickel over Copper | |
| Standards/Approvals | UL 94V-0 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Backshell | ||
Number of Contacts 50 | ||
Housing Material Zinc | ||
Orientation Straight | ||
Colour Grey | ||
Series Amplimite 0.50 | ||
Housing Plating Nickel over Copper | ||
Standards/Approvals UL 94V-0 | ||
- COO (Country of Origin):
- MX
The TE Connectivity Shielded backshell kit designed for 50-position connectors. Made from Durable zinc with nickel over copper plating, it offers excellent protection against electromagnetic interference (EMI). The 180° cable exit angle and spring latch mating retention ensure secure, reliable connections, making it Ideal for demanding industrial and electrical applications.
Body orientation is straight
Compatible with D-shaped connector shape
UL flammability rating is UL 94V-0
Related links
- TE Connectivity Amplimite 0.50 Series Zinc Straight Backshell, 50 Way
- TE Connectivity AMPLIMITE 0.50 Series Zinc Angled D-Sub Backshell, 50 Way
- TE Connectivity Amplimite 0.50 Series Zinc Straight Backshell, 68 Way
- TE Connectivity AMPLIMITE Series Zinc Straight D-Sub Backshell, 50 Way
- TE Connectivity AMPLIMITE Series Metal Straight D-Sub Backshell, 50 Way
- TE Connectivity III Series Zinc Straight D-Sub Backshell, 50 Way
- TE Connectivity Amplimite Series ABS D Sub Backshell, 50 Way
- TE Connectivity Right Angle Female 50 Way
