HARTING D-Sub Series Thermoplastic Straight D-Sub Backshell, 9 Way Strain Relief
- RS Stock No.:
- 200-6430
- Distrelec Article No.:
- 144-18-365
- Mfr. Part No.:
- 09670090443
- Manufacturer:
- HARTING
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€8.76
(exc. VAT)
€10.77
(inc. VAT)
In Stock
- 63 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €8.76 |
| 10 - 24 | €8.39 |
| 25 - 49 | €7.63 |
| 50 - 99 | €7.00 |
| 100 + | €6.79 |
*price indicative
- RS Stock No.:
- 200-6430
- Distrelec Article No.:
- 144-18-365
- Mfr. Part No.:
- 09670090443
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Number of Contacts | 9 | |
| Product Type | D-Sub Backshell | |
| Housing Material | Thermoplastic | |
| D-Sub Shell Size | E | |
| Connector Type D | D-Sub Backshell | |
| Orientation | Straight | |
| Colour | Silver | |
| Strain Relief | Yes | |
| IP Rating | IP67 | |
| Series | D-Sub | |
| Housing Plating | Metallised | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Number of Contacts 9 | ||
Product Type D-Sub Backshell | ||
Housing Material Thermoplastic | ||
D-Sub Shell Size E | ||
Connector Type D D-Sub Backshell | ||
Orientation Straight | ||
Colour Silver | ||
Strain Relief Yes | ||
IP Rating IP67 | ||
Series D-Sub | ||
Housing Plating Metallised | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Harting 9670090443 D-sub hood metallized 9 way thermoplastic, strain relief connector backshell, complete with knurled screws and internal cable clamp, ensure a secure and reliable D-sub interface connection in many applications.
Ambient temperature range from -20°C to +90°C
RoHS compliant with exemption
Related links
- HARTING D-Sub Series Thermoplastic Straight D-Sub Backshell, 9 Way Strain Relief
- HARTING D-Sub Series Thermoplastic Right Angle D-Sub Backshell, 9 Way Strain Relief
- HARTING D-Sub Series Thermoplastic 9 Way Strain Relief
- HARTING D-Sub Series Thermoplastic Straight D-Sub Backshell, 15 Way Strain Relief
- HARTING D-Sub Series Thermoplastic Straight D-Sub Backshell, 37 Way Strain Relief
- HARTING D-Sub Series Thermoplastic Straight D-Sub Backshell, 25 Way Strain Relief
- HARTING D-Sub Series Thermoplastic Straight D-Sub Backshell, 50 Way Strain Relief
- ASSMANN WSW A-FT Series Thermoplastic Straight D-Sub Backshell, 9 Way Strain Relief
