Norcomp 994 Series Zinc Alloy Right Angle D-Sub Backshell, 9 Way Strain Relief
- RS Stock No.:
- 205-4773
- Mfr. Part No.:
- 994-009-030R121
- Manufacturer:
- Norcomp
Subtotal (1 unit)*
€7.87
(exc. VAT)
€9.68
(inc. VAT)
In Stock
- 101 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €7.87 |
*price indicative
- RS Stock No.:
- 205-4773
- Mfr. Part No.:
- 994-009-030R121
- Manufacturer:
- Norcomp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Norcomp | |
| Product Type | D-Sub Backshell | |
| Number of Contacts | 9 | |
| Housing Material | Zinc Alloy | |
| Orientation | Right Angle | |
| Connector Type D | D-Sub Backshell | |
| Colour | Silver | |
| Strain Relief | Yes | |
| Series | 994 | |
| Housing Plating | Nickel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Norcomp | ||
Product Type D-Sub Backshell | ||
Number of Contacts 9 | ||
Housing Material Zinc Alloy | ||
Orientation Right Angle | ||
Connector Type D D-Sub Backshell | ||
Colour Silver | ||
Strain Relief Yes | ||
Series 994 | ||
Housing Plating Nickel | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- TW
The Norcomp Ethernet backshell has easy assembly which reduce manufacturing cost and available in die cast for over 70 dB shielding. It used nickel plating and it has 015 position.
Non-conductive grommet
It provide proper strain relief
Related links
- Norcomp 994 Series Zinc Alloy Straight D-Sub Backshell, 25 Way Strain Relief
- Norcomp 994 Series Zinc Alloy Straight D-Sub Backshell, 15 Way Strain Relief
- Norcomp 981 Series Zinc Alloy Right Angle D-Sub Backshell, 25 Way Strain Relief
- Norcomp 981 Series Zinc Alloy Right Angle D-Sub Backshell, 15 Way Strain Relief
- Norcomp 952 Series Zinc Straight D-Sub Backshell, 9 Way Strain Relief
- Norcomp 979 Series Zinc Alloy Straight D-Sub Backshell, 37 Way Strain Relief
- Norcomp 979 Series Zinc Alloy Straight D-Sub Backshell, 50 Way Strain Relief
- Norcomp 981 Series Zinc Right Angle D-Sub Backshell, 9 Way
