FCT from Molex 173111 Series Die Cast Zinc Straight D-Sub Backshell, 37 Way
- RS Stock No.:
- 207-5893
- Distrelec Article No.:
- 144-17-693
- Mfr. Part No.:
- FMH4 / 1731110089
- Manufacturer:
- FCT from Molex
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€19.50
(exc. VAT)
€23.98
(inc. VAT)
In Stock
- 11 unit(s) ready to ship from another location
- Plus 100 unit(s) shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €19.50 |
| 5 - 24 | €17.10 |
| 25 + | €15.89 |
*price indicative
- RS Stock No.:
- 207-5893
- Distrelec Article No.:
- 144-17-693
- Mfr. Part No.:
- FMH4 / 1731110089
- Manufacturer:
- FCT from Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FCT from Molex | |
| Number of Contacts | 37 | |
| Product Type | D-Sub Backshell | |
| D-Sub Shell Size | 4 | |
| Housing Material | Die Cast Zinc | |
| Orientation | Straight | |
| Connector Type D | D-Sub Backshell | |
| Colour | Silver | |
| Series | 173111 | |
| Housing Plating | Nickel | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand FCT from Molex | ||
Number of Contacts 37 | ||
Product Type D-Sub Backshell | ||
D-Sub Shell Size 4 | ||
Housing Material Die Cast Zinc | ||
Orientation Straight | ||
Connector Type D D-Sub Backshell | ||
Colour Silver | ||
Series 173111 | ||
Housing Plating Nickel | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The FCT metal backshell for D-sub connector of size 4 which is made up of the zinc die-cast material.
Halogen free
Operating temperature-35° to +100°C
Non waterproof
Related links
- FCT from Molex 173111 Series Die Cast Zinc Straight D-Sub Backshell, 37 Way
- FCT from Molex 172704 Series Die Cast Zinc Straight D-Sub Backshell, 37 Way Strain Relief
- FCT from Molex FMK Series Die Cast Zinc Straight D-Sub Backshell, 37 Way Strain Relief
- FCT from Molex 173111 Series Die Cast Zinc Straight D-Sub Backshell, 15 Way
- FCT from Molex 173111 Series Die Cast Zinc Straight D-Sub Backshell, 9 Way
- FCT from Molex 173111 Series Die Cast Zinc Straight D-Sub Backshell, 25 Way
- FCT from Molex 173111 Series Die Cast Zinc Straight D-Sub Backshell, 50 Way
- Amphenol Communications Solutions 8655MH Series Die Cast Zinc Straight D-Sub Backshell, 37 Way Strain Relief
