FCT from Molex 173111 Series Die Cast Zinc Straight D-Sub Backshell, 9 Way
- RS Stock No.:
- 207-5887
- Distrelec Article No.:
- 144-17-690
- Mfr. Part No.:
- FMH1 / 1731110086
- Manufacturer:
- FCT from Molex
Get a bulk buy discount
Add 10 more to save 12%
View bulk pricing optionsSubtotal (1 unit)*
€6.22
(exc. VAT)
€7.65
(inc. VAT)
In Stock
- 304 unit(s) ready to ship from another location
- Plus 750 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €6.22 | - |
| 10 - 49 | €5.45 | 12% |
| 50 + | €5.09 | 18% |
*price indicative
- RS Stock No.:
- 207-5887
- Distrelec Article No.:
- 144-17-690
- Mfr. Part No.:
- FMH1 / 1731110086
- Manufacturer:
- FCT from Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FCT from Molex | |
| Number of Contacts | 9 | |
| Product Type | D-Sub Backshell | |
| Housing Material | Die Cast Zinc | |
| D-Sub Shell Size | 1 | |
| Orientation | Straight | |
| Connector Type D | D-Sub Backshell | |
| Colour | Silver | |
| Series | 173111 | |
| Housing Plating | Nickel | |
| Standards/Approvals | EU RoHS China RoHS | |
| Select all | ||
|---|---|---|
Brand FCT from Molex | ||
Number of Contacts 9 | ||
Product Type D-Sub Backshell | ||
Housing Material Die Cast Zinc | ||
D-Sub Shell Size 1 | ||
Orientation Straight | ||
Connector Type D D-Sub Backshell | ||
Colour Silver | ||
Series 173111 | ||
Housing Plating Nickel | ||
Standards/Approvals EU RoHS China RoHS | ||
- COO (Country of Origin):
- DE
The FCT metal backshell for D-sub connector of size 1 which is made up of the zinc die-cast material.
Halogen free
Operating temperature-35° to +100°C
Non waterproof
Related links
- FCT from Molex 173111 Series Die Cast Zinc Straight D-Sub Backshell, 9 Way
- FCT from Molex FMH Series Die Cast Zinc Straight D-Sub Backshell, 9 Way Strain Relief
- FCT from Molex 173111 Series Die Cast Zinc Straight D-Sub Backshell, 15 Way
- FCT from Molex 173111 Series Die Cast Zinc Straight D-Sub Backshell, 37 Way
- FCT from Molex 173111 Series Die Cast Zinc Straight D-Sub Backshell, 25 Way
- FCT from Molex 173111 Series Die Cast Zinc Straight D-Sub Backshell, 50 Way
- FCT from Molex FMK Series Die Cast Zinc Straight D-Sub Backshell, 9 Way Strain Relief
- Molex 173111 Series Die Cast Zinc Straight D-Sub Backshell
