Amphenol India M85049 Series Steel Straight D-Sub Backshell, 50 Way Strain Relief
- RS Stock No.:
- 213-3501
- Mfr. Part No.:
- M85049/48-2-5F
- Manufacturer:
- Amphenol India
Get a bulk buy discount
Add 10 more to save €36.70
View bulk pricing optionsSubtotal (1 unit)*
€22.93
(exc. VAT)
€28.20
(inc. VAT)
In Stock
- 31 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €22.93 | - |
| 10 - 49 | €19.26 | €36.70 |
| 50 - 99 | €17.52 | €270.50 |
| 100 - 249 | €16.32 | €661.00 |
| 250 + | €15.50 | €1,857.50 |
*price indicative
- RS Stock No.:
- 213-3501
- Mfr. Part No.:
- M85049/48-2-5F
- Manufacturer:
- Amphenol India
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol India | |
| Product Type | D-Sub Backshell | |
| Number of Contacts | 50 | |
| D-Sub Shell Size | 5 | |
| Housing Material | Steel | |
| Orientation | Straight | |
| Connector Type D | D-Sub Backshell | |
| Colour | Yellow | |
| Strain Relief | Yes | |
| Series | M85049 | |
| Housing Plating | Passivated Cadmium Yellow | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Amphenol India | ||
Product Type D-Sub Backshell | ||
Number of Contacts 50 | ||
D-Sub Shell Size 5 | ||
Housing Material Steel | ||
Orientation Straight | ||
Connector Type D D-Sub Backshell | ||
Colour Yellow | ||
Strain Relief Yes | ||
Series M85049 | ||
Housing Plating Passivated Cadmium Yellow | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- IN
The Amphenol India M24308 series strain relief back shell for 50 pin connector. It has finishing with cadmium yellow passivation material. They are designed for rack and panel applications.
Operating temperature ranges between - 55°C to + 125°C
Related links
- Amphenol India M85049 Series Steel Straight D-Sub Backshell, 25 Way Strain Relief
- Amphenol India M85049 Series Steel Straight D-Sub Backshell, 15 Way Strain Relief
- Amphenol India M85049 Series Steel Straight D-Sub Backshell, 9 Way Strain Relief
- Amphenol India M85049 Series Steel Straight D-Sub Backshell, 37 Way Strain Relief
- Amphenol India M85049 Series Mild Steel Straight D-Sub Backshell, 9 Way Strain Relief
- ITT Cannon Brass Straight D-Sub Backshell Strain Relief
- Amphenol India M24308 50 Way Straight 2.77 mm Pitch Panel Mount D-Sub Connector, with 4 to 40 Screw Lock Female
- Amphenol India For Use With Connector
