Amphenol India M85049 Series Steel Straight D-Sub Backshell, 9 Way Strain Relief
- RS Stock No.:
- 213-3496
- Mfr. Part No.:
- M85049/48-2-1F
- Manufacturer:
- Amphenol India
Get a bulk buy discount
Add 10 more to save 15%
View bulk pricing optionsSubtotal (1 unit)*
€14.49
(exc. VAT)
€17.82
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €14.49 | - |
| 10 - 49 | €12.29 | 15% |
| 50 - 99 | €11.96 | 17% |
| 100 - 249 | €11.65 | 19% |
| 250 + | €11.35 | 21% |
*price indicative
- RS Stock No.:
- 213-3496
- Mfr. Part No.:
- M85049/48-2-1F
- Manufacturer:
- Amphenol India
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol India | |
| Number of Contacts | 9 | |
| Product Type | D-Sub Backshell | |
| D-Sub Shell Size | 1 | |
| Housing Material | Steel | |
| Orientation | Straight | |
| Connector Type D | D-Sub Backshell | |
| Colour | Yellow | |
| Strain Relief | Yes | |
| Series | M85049 | |
| Housing Plating | Passivated Cadmium Yellow | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Amphenol India | ||
Number of Contacts 9 | ||
Product Type D-Sub Backshell | ||
D-Sub Shell Size 1 | ||
Housing Material Steel | ||
Orientation Straight | ||
Connector Type D D-Sub Backshell | ||
Colour Yellow | ||
Strain Relief Yes | ||
Series M85049 | ||
Housing Plating Passivated Cadmium Yellow | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- IN
The Amphenol India M24308 series strain relief back shell for 9 pin connector. It has finishing with cadmium yellow passivation material. They are designed for rack and panel applications.
Operating temperature ranges between - 55°C to + 125°C
Related links
- Amphenol India M85049 Series Mild Steel Straight D-Sub Backshell, 9 Way Strain Relief
- Amphenol India M85049 Series Steel Straight D-Sub Backshell, 15 Way Strain Relief
- Amphenol India M85049 Series Steel Straight D-Sub Backshell, 37 Way Strain Relief
- Amphenol India M85049 Series Steel Straight D-Sub Backshell, 25 Way Strain Relief
- Amphenol India M85049 Series Steel Straight D-Sub Backshell, 50 Way Strain Relief
- ITT Cannon Brass Straight D-Sub Backshell Strain Relief
- Amphenol India For Use With Connector
- Amphenol India M24308 9 Way Straight 2.77 mm Pitch Panel Mount D-Sub Connector, with 4 to 40 Screw Lock Female
