Services
RS Local – Dublin
New Products
Parcel Tracking
Login / Sign up
Login
/
Register
to access your benefits
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Connectors
USB, D Sub & Computing Connectors
D Sub Backshells
CONEC 15 Series PBT D Sub Backshell, 9 Way
RS Stock No.:
228-0938
Mfr. Part No.:
15-004710
Manufacturer:
CONEC
View this category
50 In stock for delivery within 2 working days
Add to Basket
Units
Add to basket
Real time stock check
Add to a parts list
Price Each
€13.12
(exc. VAT)
€16.14
(inc. VAT)
Units
Per unit
1 - 9
€13.12
10 - 49
€12.39
50 - 99
€11.50
100 - 499
€10.67
500 +
€9.81
RS Stock No.:
228-0938
Mfr. Part No.:
15-004710
Manufacturer:
CONEC
Technical data sheets
Legislation and Compliance
Product Details
Specifications
Datasheet - 15-004710
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
DE
The CONEC 9 pos. D Sub plastic hood is water resistant with short screws.
Temperature range is from -30°C to + 90°C
RoHS compliant
Attribute
Value
Number of Contacts
9
Housing Material
PBT
Body Orientation
Straight
D Connector Type
Waterproof D-Sub
Colour
Black
Series
15
RS Stock No.:
228-0938
Mfr. Part No.:
15-004710
Manufacturer:
CONEC
Technical data sheets
Legislation and Compliance
Product Details
Specifications
Datasheet - 15-004710
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
DE
The CONEC 9 pos. D Sub plastic hood is water resistant with short screws.
Temperature range is from -30°C to + 90°C
RoHS compliant
Attribute
Value
Number of Contacts
9
Housing Material
PBT
Body Orientation
Straight
D Connector Type
Waterproof D-Sub
Colour
Black
Series
15