ASSMANN WSW PBT Straight D-Sub Backshell, 9 Way Strain Relief
- RS Stock No.:
- 674-2205
- Mfr. Part No.:
- A-HOOD-09/15
- Manufacturer:
- ASSMANN WSW
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€14.95
(exc. VAT)
€18.39
(inc. VAT)
In Stock
- 44 unit(s) ready to ship from another location
- Plus 61 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €14.95 |
| 10 - 24 | €12.69 |
| 25 - 49 | €11.65 |
| 50 + | €11.35 |
*price indicative
- RS Stock No.:
- 674-2205
- Mfr. Part No.:
- A-HOOD-09/15
- Manufacturer:
- ASSMANN WSW
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ASSMANN WSW | |
| Number of Contacts | 9 | |
| Product Type | D-Sub Backshell | |
| Housing Material | PBT | |
| D-Sub Shell Size | E | |
| Orientation | Straight | |
| Connector Type D | D-Sub Backshell | |
| Colour | Black | |
| Strain Relief | Yes | |
| IP Rating | IP67 | |
| Housing Plating | Metal | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand ASSMANN WSW | ||
Number of Contacts 9 | ||
Product Type D-Sub Backshell | ||
Housing Material PBT | ||
D-Sub Shell Size E | ||
Orientation Straight | ||
Connector Type D D-Sub Backshell | ||
Colour Black | ||
Strain Relief Yes | ||
IP Rating IP67 | ||
Housing Plating Metal | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- TW
D-Sub Cover, IP67 Protection
Assmann
Related links
- ASSMANN WSW Polybutylene Terephthalate Straight D-Sub Backshell, 9 Way Strain Relief
- Aratas XM2S Series Polybutylene Terephthalate Straight D-Sub Backshell, 9 Way Strain Relief
- ASSMANN WSW ADT Series Polyamide Straight D-Sub Backshell, 9 Way Strain Relief
- ASSMANN WSW AMET Series Zinc Straight D-Sub Backshell, 9 Way Strain Relief
- ASSMANN WSW AGP Series Polycarbonate Straight D-Sub Backshell, 9 Way Strain Relief
- ASSMANN WSW AGP Series Zinc Straight D-Sub Backshell, 9 Way Strain Relief
- 3M 103 Series Polybutylene Terephthalate Straight D-Sub Backshell, 26 Way Strain Relief
- CONEC 165X Series Polybutylene Terephthalate Straight D-Sub Backshell, 15 Way Strain Relief
