FCT from Molex 213032 Series Die Cast Zinc Angled, Straight D-Sub Backshell, 3 Way Strain Relief
- RS Stock No.:
- 239-5718
- Distrelec Article No.:
- 302-45-311
- Mfr. Part No.:
- 213032-1012
- Manufacturer:
- FCT from Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 239-5718
- Distrelec Article No.:
- 302-45-311
- Mfr. Part No.:
- 213032-1012
- Manufacturer:
- FCT from Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FCT from Molex | |
| Number of Contacts | 3 | |
| Product Type | D-Sub Backshell | |
| D-Sub Shell Size | S1 | |
| Housing Material | Die Cast Zinc | |
| Connector Type D | D-Sub | |
| Orientation | Angled, Straight | |
| Colour | Red | |
| Strain Relief | Yes | |
| Series | 213032 | |
| IP Rating | IP20 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand FCT from Molex | ||
Number of Contacts 3 | ||
Product Type D-Sub Backshell | ||
D-Sub Shell Size S1 | ||
Housing Material Die Cast Zinc | ||
Connector Type D D-Sub | ||
Orientation Angled, Straight | ||
Colour Red | ||
Strain Relief Yes | ||
Series 213032 | ||
IP Rating IP20 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Molex Juwel Backshells for FCT D-Sub Connectors offer cable management by enabling a straight to 45-degree adjustment of the d-sub connectors orientation and provide click-and-close assembly, protection and strain relief.
Screw versions available
Modern design with sleek back panel
No loose parts
Flexible cable outlet
IP20
Low-halogen
Related links
- FCT from Molex 213032 Series Die Cast Zinc Angled 3 Way Strain Relief
- FCT from Molex FMK Series Die Cast Zinc Angled D-Sub Backshell, 37 Way Strain Relief
- FCT from Molex FMR Series Die Cast Zinc Angled D-Sub Backshell, 37 Way Strain Relief
- FCT from Molex 172704 Series Die Cast Zinc Angled D-Sub Backshell, 15 Way Strain Relief
- FCT from Molex FMK Series Die Cast Zinc Angled D-Sub Backshell, 25 Way Strain Relief
- FCT from Molex FMK Series Die Cast Zinc Angled D-Sub Backshell, 50 Way Strain Relief
- FCT from Molex FMK Series Die Cast Zinc Angled D-Sub Backshell, 9 Way Strain Relief
- FCT from Molex FMD Series Die Cast Zinc Angled D-Sub Backshell, 15 Way Strain Relief
