Deltron Connectors CTL Series Thermoplastic Straight D-Sub Backshell, 25 Way Strain Relief

Subtotal (1 unit)*

€6.28

(exc. VAT)

€7.72

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 46 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€6.28

*price indicative

RS Stock No.:
285-7302
Distrelec Article No.:
144-17-496
Mfr. Part No.:
CTL25RUN4
Manufacturer:
Deltron Connectors
Find similar products by selecting one or more attributes.
Select all

Brand

Deltron Connectors

Number of Contacts

25

Product Type

D-Sub Backshell

Housing Material

Thermoplastic

D-Sub Shell Size

DB

Connector Type D

D-Sub Backshell

Orientation

Straight

Colour

Black

Strain Relief

Yes

Series

CTL

Housing Plating

Metal

Standards/Approvals

REACH, RoHS

COO (Country of Origin):
CH
The plastic connector hood is a versatile and durable component, suitable for a wide range of applications. With a temperature range of -40° to +85°C, it is designed to withstand varying environmental conditions and provide reliable performance.

Made from high-quality thermoplastic material ABS, ensuring strength and durability

Straight cable outlet with preassembled metal strain relief for secure connections

Two mobile assembled screws for easy fixing of the counterpart

Available in different sizes to suit various requirements

Color-coded options for easy identification in bulk applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy