MH Connectors MHCCOV-MP Series ABS Straight D-Sub Backshell, 15 Way Strain Relief
- RS Stock No.:
- 425-7812
- Distrelec Article No.:
- 304-33-463
- Mfr. Part No.:
- MHCCOV-15SC-MP
- Manufacturer:
- MH Connectors
Get a bulk buy discount
Add 125 more to save 3%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€16.14
(exc. VAT)
€19.85
(inc. VAT)
In Stock
- 1,325 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 120 | €3.228 | €16.14 | - |
| 125 - 370 | €3.124 | €15.62 | 3% |
| 375 - 995 | €3.038 | €15.19 | 5% |
| 1000 - 1995 | €2.948 | €14.74 | 8% |
| 2000 + | €2.872 | €14.36 | 11% |
*price indicative
- RS Stock No.:
- 425-7812
- Distrelec Article No.:
- 304-33-463
- Mfr. Part No.:
- MHCCOV-15SC-MP
- Manufacturer:
- MH Connectors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MH Connectors | |
| Product Type | D-Sub Backshell | |
| Number of Contacts | 15 | |
| Housing Material | ABS | |
| D-Sub Shell Size | A | |
| Connector Type D | D-Sub Backshell | |
| Orientation | Straight | |
| Colour | Silver | |
| Strain Relief | Yes | |
| Series | MHCCOV-MP | |
| Housing Plating | Metallised | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand MH Connectors | ||
Product Type D-Sub Backshell | ||
Number of Contacts 15 | ||
Housing Material ABS | ||
D-Sub Shell Size A | ||
Connector Type D D-Sub Backshell | ||
Orientation Straight | ||
Colour Silver | ||
Strain Relief Yes | ||
Series MHCCOV-MP | ||
Housing Plating Metallised | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
Economy Metallised Plastic Hoods
Screw together metallised plastic D Connector Hoods
Includes metal strain relief and suitable hardware
Related links
- MH Connectors MHCCOV-MP Series ABS Straight D-Sub Backshell, 25 Way Strain Relief
- MH Connectors MHCCOV-MP Series ABS Straight D-Sub Backshell, 9 Way Strain Relief
- MH Connectors MHCCOV Series ABS Straight D-Sub Backshell, 15 Way Strain Relief
- MH Connectors MHCCOV-MP Series ABS D Sub Backshell Strain Relief
- MH Connectors MHCCOV Series ABS Straight D-Sub Backshell, 9 Way Strain Relief
- MH Connectors MHCCOV Series ABS Straight D-Sub Backshell, 25 Way Strain Relief
- MH Connectors MHCCOV Series ABS Straight D-Sub Backshell, 37 Way Strain Relief
- MH Connectors MHDTPK Series ABS Straight D-Sub Backshell, 15 Way Strain Relief
