FCT from Molex FWA Series ABS Straight D-Sub Backshell, 9 Way Strain Relief

Image representative of range

Get a bulk buy discount

Add 25 more to save 10%

View bulk pricing options

Subtotal (1 unit)*

€31.73

(exc. VAT)

€39.03

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 98 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 24€31.73-
25 - 74€28.5510%
75 - 199€25.3820%
200 +€22.2130%

*price indicative

RS Stock No.:
517-7701
Mfr. Part No.:
FWAF1GAE / 1731100146
Manufacturer:
FCT from Molex
Find similar products by selecting one or more attributes.
Select all

Brand

FCT from Molex

Product Type

D-Sub Backshell

Number of Contacts

9

D-Sub Shell Size

E

Housing Material

ABS

Connector Type D

D-Sub Backshell

Orientation

Straight

Colour

Silver

Strain Relief

Yes

Series

FWA

IP Rating

IP67

Housing Plating

Nickel

Standards/Approvals

No

RoHS Status: Exempt

FWA waterproof hood


Suitable for use in conjunction with D-sub standard, mixed layout and high density plug connectors.

IP 67 protection level in accordance with DIN 40050

Low-profile design

Cable diameter 6 → 8 mm

FWA version for rear-mounted mating plug

FWAF version for front-mounted mating plug

Snap-fit strain relief in spring element

Plug connector removed using standard tools

Lock mechanism with two slotted screws

Straight cable outlet

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy