FCT from Molex FWA Series ABS Straight D-Sub Backshell, 25 Way Strain Relief

Image representative of range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€48.74

(exc. VAT)

€59.95

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 75 unit(s) ready to ship from another location
  • Plus 6 unit(s) shipping from 30 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 24€48.74
25 - 99€36.07
100 - 499€34.27
500 +€32.56

*price indicative

RS Stock No.:
812-6450
Distrelec Article No.:
302-90-328
Mfr. Part No.:
FWA3GE / 1727040196
Manufacturer:
FCT from Molex
Find similar products by selecting one or more attributes.
Select all

Brand

FCT from Molex

Number of Contacts

25

Product Type

D-Sub Backshell

D-Sub Shell Size

B

Housing Material

ABS

Orientation

Straight

Connector Type D

D-Sub Backshell

Colour

Black

Strain Relief

Yes

Series

FWA

IP Rating

IP67

Standards/Approvals

No

FCT - D-Sub IP67 Waterproof Hoods


A range of D-Sub IP67 Waterproof Hoods from FCT.

FCT- D-Sub Connectors


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy